-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HMC221BE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-HMC221BE-ND
|
DigiKey | IC RF SWITCH SPDT 3GHZ SOT23-6 Min Qty: 1 Lead time: 10 Weeks Container: Strip |
1591 In Stock |
|
$1.6160 / $3.3500 | Buy Now |
DISTI #
584-HMC221BE
|
Mouser Electronics | RF Switch ICs SPDT Reflective Switch SMT, DC - 3 GHz RoHS: Compliant | 11681 |
|
$1.6800 / $3.3500 | Buy Now |
|
Analog Devices Inc | SPDT Reflective Switch SMT, DC Min Qty: 1 Package Multiple: 1 | 332 |
|
$1.6160 / $3.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC221BE
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC221BE
Analog Devices Inc
HMC221BE
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOT-23, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | RJ-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
1dB Compression Point | 8 dBm | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 20 dBm | |
Insertion Loss-Max | 1.1 dB | |
Isolation-Min | 14 dB | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
On Time-Nom | 0.01 µs | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | 0.01 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSOP6,.11,37 | |
Port Termination | REFLECTIVE | |
RF/Microwave Device Type | DIVERSITY SWITCH | |
Surface Mount | YES | |
Technology | GAAS |
This table gives cross-reference parts and alternative options found for HMC221BE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC221BE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC221BTR | HMC221BTR | Analog Devices Inc | HMC221BE vs HMC221BTR |
HMC221B | HMC221B | Analog Devices Inc | HMC221BE vs HMC221B |