-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HMC221BETR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK8244
|
Newark | Rf Switch, Spdt, 3Ghz, Sot-23, Frequency Min:10Khz, Frequency Max:3Ghz, Rf Ic Case Style:Sot-23, No. Of Pins:6Pins, Supply Voltage Min:-, Supply Voltage Max:-, Operating Temperature Min:-40°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Analog Devices HMC221BETR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 488 |
|
$1.8000 / $3.4100 | Buy Now |
DISTI #
505-HMC221BETRCT-ND
|
DigiKey | IC RF SWITCH SPDT 3GHZ SOT23-6 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3143 In Stock |
|
$1.6160 / $3.3500 | Buy Now |
DISTI #
584-HMC221BETR
|
Mouser Electronics | RF Switch ICs SPDT Reflective Switch SMT, DC - 3 GHz RoHS: Compliant | 4908 |
|
$1.6700 / $3.3400 | Buy Now |
|
Analog Devices Inc | SPDT Reflective Switch SMT, DC Min Qty: 1 Package Multiple: 500 | 9129 |
|
$1.6160 / $3.3500 | Buy Now |
DISTI #
4030537RL
|
element14 Asia-Pacific | RF SWITCH, SPDT, 3GHZ, SOT-23 RoHS: Compliant Min Qty: 100 Container: Reel | 488 |
|
$1.6879 / $2.5906 | Buy Now |
DISTI #
4030537
|
element14 Asia-Pacific | RF SWITCH, SPDT, 3GHZ, SOT-23 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 488 |
|
$1.6879 / $3.5153 | Buy Now |
DISTI #
4030537
|
Farnell | RF SWITCH, SPDT, 3GHZ, SOT-23 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 488 |
|
$1.6110 / $3.2719 | Buy Now |
DISTI #
4030537RL
|
Farnell | RF SWITCH, SPDT, 3GHZ, SOT-23 RoHS: Compliant Min Qty: 100 Lead time: 11 Weeks, 1 Days Container: Reel | 488 |
|
$1.6110 / $2.1854 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC221BETR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC221BETR
Analog Devices Inc
HMC221BETR
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOT-23, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | RJ-6 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
1dB Compression Point | 8 dBm | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 20 dBm | |
Insertion Loss-Max | 1.1 dB | |
Isolation-Min | 14 dB | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
On Time-Nom | 0.01 µs | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | 0.01 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSOP6,.11,37 | |
Port Termination | REFLECTIVE | |
RF/Microwave Device Type | DIVERSITY SWITCH | |
Surface Mount | YES | |
Technology | GAAS |
This table gives cross-reference parts and alternative options found for HMC221BETR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC221BETR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC221BE | HMC221BE | Analog Devices Inc | HMC221BETR vs HMC221BE |
HMC221BTR | HMC221BTR | Analog Devices Inc | HMC221BETR vs HMC221BTR |
HMC221B | HMC221B | Analog Devices Inc | HMC221BETR vs HMC221B |