Part Details for HMC230MS8ETR by Analog Devices Inc
Overview of HMC230MS8ETR by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for HMC230MS8ETR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VN5:3623_18856372
|
Arrow Electronics | 3Bit 4dBStep 28dB 2GHz 8-Pin MSOP T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 110 Weeks Date Code: 1620 | Americas - 160500 |
|
$0.6000 / $3.4200 | Buy Now |
DISTI #
35539203
|
Verical | 3Bit 4dBStep 28dB 2GHz 8-Pin MSOP T/R RoHS: Compliant Min Qty: 5500 Package Multiple: 500 Date Code: 1620 | Americas - 160500 |
|
$0.6000 / $0.7900 | Buy Now |
Part Details for HMC230MS8ETR
HMC230MS8ETR CAD Models
HMC230MS8ETR Part Data Attributes:
|
HMC230MS8ETR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC230MS8ETR
Analog Devices Inc
4 dB LSB 3-Bit Digital Attenuator SMT, 0.75 - 2.0 GHz
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | HRM-8-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Attenuation-Nom | 28 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 26 dBm | |
Insertion Loss-Max | 2.1 dB | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | 750 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP8,.19 | |
Power Supplies | 3/5 V | |
RF/Microwave Device Type | VARIABLE ATTENUATOR | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Matte Tin (Sn) | |
VSWR-Max | 1.38 |