-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HMC232ALP4E
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK6560
|
Newark | Rf Switch, Spdt, 12Ghz, Lfcsp-Ep, Frequency Min:100Mhz, Frequency Max:12Ghz, Rf Ic Case Style:Lfcsp-Ep, No. Of Pins:24Pins, Supply Voltage Min:-, Supply Voltage Max:-, Operating Temperature Min:-40°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Analog Devices HMC232ALP4E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 29 |
|
$54.5200 / $64.7200 | Buy Now |
DISTI #
1127-2855-ND
|
DigiKey | IC RF SWITCH SPDT 12GHZ 24QFN Min Qty: 1 Lead time: 10 Weeks Container: Strip |
141 In Stock |
|
$52.4216 / $62.2300 | Buy Now |
DISTI #
584-HMC232ALP4E
|
Mouser Electronics | RF Switch ICs DC-15 GHz Non-Reflective SPDT Switch RoHS: Compliant | 234 |
|
$52.4200 / $62.2300 | Buy Now |
|
Analog Devices Inc | DC-15 GHz Non-Reflective SPDT Min Qty: 1 Package Multiple: 1 | 29 |
|
$37.3400 / $62.2300 | Buy Now |
|
Quest Components | 13 |
|
$82.0046 / $96.4760 | Buy Now | |
DISTI #
HMC232ALP4E
|
Richardson RFPD | RF AND MICROWAVE SWITCH RoHS: Compliant Min Qty: 1 | 17 |
|
$54.4100 / $56.0100 | Buy Now |
|
Chip1Cloud | IC RF SWITCH SPDT 12GHZ 24QFN | 7810 |
|
RFQ | |
DISTI #
C1S103101244783
|
Chip1Stop | DC-15 GHz Non-Reflective SPDT Switch RoHS: Compliant pbFree: No Container: Cut Tape | 5 |
|
$54.8000 / $58.0000 | Buy Now |
DISTI #
4030538
|
element14 Asia-Pacific | RF SWITCH, SPDT, 12GHZ, LFCSP-EP RoHS: Compliant Min Qty: 1 Container: Each | 14 |
|
$55.5693 / $65.9625 | Buy Now |
DISTI #
4030538
|
Farnell | RF SWITCH, SPDT, 12GHZ, LFCSP-EP RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 29 |
|
$52.3117 / $62.0928 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC232ALP4E
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC232ALP4E
Analog Devices Inc
HMC232ALP4E
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SMT, QFN-24 | |
Pin Count | 24 | |
Manufacturer Package Code | CP-24-16 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | HIGH ISOLATION | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 30.9 dBm | |
Insertion Loss-Max | 3.1 dB | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 12000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | DIVERSITY SWITCH | |
Terminal Finish | Matte Tin (Sn) - annealed |
This table gives cross-reference parts and alternative options found for HMC232ALP4E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC232ALP4E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC232LP4 | HMC232LP4 | Analog Devices Inc | HMC232ALP4E vs HMC232LP4 |
HMC232LP4ETR | HMC232LP4ETR | Analog Devices Inc | HMC232ALP4E vs HMC232LP4ETR |