Part Details for HMC232ALP4ETR by Analog Devices Inc
Overview of HMC232ALP4ETR by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HMC232ALP4ETR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK1611
|
Newark | Rf Switch, Spdt, 12Ghz, Lfcsp-Ep, Frequency Min:100Mhz, Frequency Max:12Ghz, Rf Ic Case Style:Lfcsp-Ep, No. Of Pins:24Pins, Supply Voltage Min:-, Supply Voltage Max:-, Operating Temperature Min:-40°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Analog Devices HMC232ALP4ETR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 378 |
|
$52.1100 / $70.9200 | Buy Now |
DISTI #
1127-3581-1-ND
|
DigiKey | IC RF SWITCH SPDT 12GHZ 24QFN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
673 In Stock |
|
$50.1588 / $69.7700 | Buy Now |
DISTI #
584-HMC232ALP4ETR
|
Mouser Electronics | RF Switch ICs DC-15 GHz Non-Reflective SPDT Switch RoHS: Compliant | 530 |
|
$50.1100 / $68.3000 | Buy Now |
DISTI #
V72:2272_06226013
|
Arrow Electronics | RF Switch SPDT 0MHz to 12GHz 40dB 24-Pin LFCSP EP T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2328 Container: Cut Strips | Americas - 231 |
|
$50.1200 / $67.8100 | Buy Now |
|
Analog Devices Inc | DC-15 GHz Non-Reflective SPDT Min Qty: 1 Package Multiple: 500 | 135 |
|
$37.3400 / $69.7700 | Buy Now |
DISTI #
70353891
|
Verical | RF Switch SPDT 0MHz to 12GHz 40dB 24-Pin LFCSP EP T/R Min Qty: 1 Package Multiple: 1 Date Code: 2328 | Americas - 231 |
|
$50.1200 / $67.8100 | Buy Now |
DISTI #
HMC232ALP4ETR
|
Richardson RFPD | RF AND MICROWAVE SWITCH RoHS: Compliant Min Qty: 500 | 0 |
|
$48.8300 / $49.4600 | Buy Now |
|
Chip1Cloud | IC RF SWITCH SPDT 12GHZ 24QFN | 1200 |
|
RFQ | |
DISTI #
4030541
|
element14 Asia-Pacific | RF SWITCH, SPDT, 12GHZ, LFCSP-EP RoHS: Compliant Min Qty: 1 Container: Cut Tape | 378 |
|
$52.5074 / $70.5273 | Buy Now |
DISTI #
4030541RL
|
element14 Asia-Pacific | RF SWITCH, SPDT, 12GHZ, LFCSP-EP RoHS: Compliant Min Qty: 10 Container: Reel | 378 |
|
$52.5074 / $66.4561 | Buy Now |
Part Details for HMC232ALP4ETR
HMC232ALP4ETR CAD Models
HMC232ALP4ETR Part Data Attributes
|
HMC232ALP4ETR
Analog Devices Inc
Buy Now
|
Compare Parts:
HMC232ALP4ETR
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |