-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Switch SP8T 0MHz to 2.5GHz 28dB 24-Pin QSOP T/R
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HMC253AQS24 by Analog Devices Inc is an RF/Microwave Switch.
RF/Microwave Switches are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 3.5 GHz RoHS: Compliant Status: Obsolete Min Qty: 1 | 319 |
|
$11.4600 / $14.3200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC253AQS24
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC253AQS24
Analog Devices Inc
RF Switch SP8T 0MHz to 2.5GHz 28dB 24-Pin QSOP T/R
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | QSOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | HRQ-24-1 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Analog Devices | |
1dB Compression Point | 23 dBm | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 20 dBm | |
Insertion Loss-Max | 2.1 dB | |
Isolation-Min | 28 dB | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
On Time-Nom | 0.09 µs | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SSOP24,.24 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | SP8T | |
Supply Current-Max | 7.5 mA | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 1.2 |
This table gives cross-reference parts and alternative options found for HMC253AQS24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC253AQS24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HMC253AQS24E | Analog Devices Inc | $17.1753 | HMC253AQS24E | HMC253AQS24 vs HMC253AQS24E |
A good PCB layout for the HMC253AQS24 involves keeping the signal paths short, using a solid ground plane, and minimizing the distance between the device and the antenna. It's also recommended to use a 4-layer PCB with a dedicated layer for the RF signal, a layer for the ground plane, and two layers for the digital signals.
To ensure proper biasing, make sure to follow the recommended voltage supply and current requirements specified in the datasheet. The device requires a single 5V supply, and the recommended operating current is 350mA. Also, ensure that the voltage supply is clean and free of noise to prevent any performance degradation.
The HMC253AQS24 is rated to operate over a temperature range of -40°C to +85°C. However, it's recommended to operate the device within a temperature range of 0°C to +70°C for optimal performance and reliability.
To troubleshoot issues with the HMC253AQS24, start by checking the power supply and ensuring that it's within the recommended specifications. Next, verify that the device is properly configured and that the input signals are within the recommended range. Use a spectrum analyzer or a logic analyzer to debug the device's output and identify any issues. If the problem persists, consult the datasheet and application notes for further guidance.
While the HMC253AQS24 is designed to operate in a 50Ω system, it can be used in non-50Ω systems with some limitations. However, the device's performance may be affected, and additional impedance matching networks may be required to ensure optimal performance. Consult the datasheet and application notes for guidance on using the device in non-50Ω systems.