-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0MHz - 8000MHz RF/MICROWAVE SGL POLE DOUBLE THROW SWITCH, 2.4dB INSERTION LOSS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5000 |
|
RFQ | ||
|
Quest Components | SPDT, 0MHZ MIN, 8000MHZ MAX, 2.4DB INSERTION LOSS-MAX | 4000 |
|
$6.4800 / $12.9600 | Buy Now |
|
Chip1Cloud | IC MMIC GAAS SW SPDT 8MSOP | 15900 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC270MS8GETR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC270MS8GETR
Analog Devices Inc
0MHz - 8000MHz RF/MICROWAVE SGL POLE DOUBLE THROW SWITCH, 2.4dB INSERTION LOSS
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | ROHS COMPLIANT, PLASTIC, SMT, MSOP-8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 23.98 dBm | |
Insertion Loss-Max | 2.4 dB | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 8000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | SPDT | |
Terminal Finish | Matte Tin (Sn) | |
VSWR-Max | 1.5 |