Part Details for HMC284AMS8GE by Hittite Microwave Corp
Overview of HMC284AMS8GE by Hittite Microwave Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for HMC284AMS8GE
HMC284AMS8GE CAD Models
HMC284AMS8GE Part Data Attributes
|
HMC284AMS8GE
Hittite Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
HMC284AMS8GE
Hittite Microwave Corp
SPDT, 0MHz Min, 3500MHz Max, 1 Func, 1.1dB Insertion Loss-Max, ROHS COMPLIANT, ULTRA SMALL, PLASTIC, SMT, MSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITTITE MICROWAVE CORP | |
Package Description | ROHS COMPLIANT, ULTRA SMALL, PLASTIC, SMT, MSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
1dB Compression Point | 29 dBm | |
Additional Feature | CMOS COMPATIBLE | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 25.91 dBm | |
Insertion Loss-Max | 1.1 dB | |
Isolation-Min | 30 dB | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
On Time-Nom | 0.005 µs | |
Operating Frequency-Max | 3500 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP8,.19 | |
Port Termination | ABSORPTIVE | |
RF/Microwave Device Type | SPDT | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |