Part Details for HMC284MS8GTR by Hittite Microwave Corp
Overview of HMC284MS8GTR by Hittite Microwave Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for HMC284MS8GTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 19 |
|
RFQ | ||
|
Quest Components | RF SWITCH, Single, SPDT, 8 Pin, Plastic, TSSOP | 18 |
|
$18.5000 / $22.5000 | Buy Now |
|
NexGen Digital | 62 |
|
RFQ |
Part Details for HMC284MS8GTR
HMC284MS8GTR CAD Models
HMC284MS8GTR Part Data Attributes:
|
HMC284MS8GTR
Hittite Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
HMC284MS8GTR
Hittite Microwave Corp
SPDT, 0MHz Min, 3500MHz Max, 1 Func, 1.1dB Insertion Loss-Max, ULTRA SMALL, PLASTIC, SMT, MSOP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HITTITE MICROWAVE CORP | |
Package Description | ULTRA SMALL, PLASTIC, SMT, MSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
1dB Compression Point | 24 dBm | |
Additional Feature | CMOS/TTL COMPATIBLE | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 26.02 dBm | |
Insertion Loss-Max | 1.1 dB | |
Isolation-Min | 30 dB | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Frequency-Max | 3500 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP8,.19 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | SPDT | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 1.12 |