Part Details for HMC290ETR by Analog Devices Inc
Overview of HMC290ETR by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Price & Stock for HMC290ETR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VN5:3623_18638659
|
Arrow Electronics | 2Bit 2dBStep 6dB 4GHz 6-Pin SOT-26 T/R RoHS: Compliant Min Qty: 350 Package Multiple: 350 Lead time: 110 Weeks Date Code: 1717 | Americas - 319500 |
|
$0.4800 / $2.7500 | Buy Now |
DISTI #
63461894
|
Verical | 2Bit 2dBStep 6dB 4GHz 6-Pin SOT-26 T/R RoHS: Compliant Min Qty: 5250 Package Multiple: 350 Date Code: 1717 | Americas - 319200 |
|
$0.4800 / $0.6300 | Buy Now |
Part Details for HMC290ETR
HMC290ETR CAD Models
HMC290ETR Part Data Attributes:
|
HMC290ETR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC290ETR
Analog Devices Inc
HMC290ETR
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | TSOP6,.11,37 | |
Pin Count | 6 | |
Manufacturer Package Code | RJ-6 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Attenuation-Nom | 6 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 28 dBm | |
Insertion Loss-Max | 1.2 dB | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 4000 MHz | |
Operating Frequency-Min | 700 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSOP6,.11,37 | |
Power Supplies | 3/5 V | |
RF/Microwave Device Type | VARIABLE ATTENUATOR | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Matte Tin (Sn) |