-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPDT Positive Control Switch SMT, DC - 6 GHz
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC336MS8GETR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC336MS8GETR
Analog Devices Inc
SPDT Positive Control Switch SMT, DC - 6 GHz
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | ROHS COMPLIANT, PLASTIC, SMT, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | HRH-8-1 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 27.99 dBm | |
Insertion Loss-Max | 2 dB | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 6000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | SPDT | |
Terminal Finish | Matte Tin (Sn) |
This table gives cross-reference parts and alternative options found for HMC336MS8GETR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC336MS8GETR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC336MS8GE | SPDT, 0MHz Min, 6000MHz Max, 1 Func, 2dB Insertion Loss-Max, GAAS, ROHS COMPLIANT, PLASTIC, SMT, MSOP-8 | Hittite Microwave Corp | HMC336MS8GETR vs HMC336MS8GE |
HMC336MS8GE | SPDT Positive Control Switch SMT, DC - 6 GHz | Analog Devices Inc | HMC336MS8GETR vs HMC336MS8GE |
HMC336MS8GTR | SPDT Positive Control Switch SMT, DC - 6 GHz | Analog Devices Inc | HMC336MS8GETR vs HMC336MS8GTR |
HMC336MS8G | SPDT, 0MHz Min, 6000MHz Max, 1 Func, 2dB Insertion Loss-Max, GAAS, PLASTIC, SMT, MSOP-8 | Hittite Microwave Corp | HMC336MS8GETR vs HMC336MS8G |