Part Details for HMC336MS8GETR by Hittite Microwave Corp
Overview of HMC336MS8GETR by Hittite Microwave Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for HMC336MS8GETR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 0 MHz - 6000 MHz RF/MICROWAVE SGL POLE DOUBLE THROW SWITCH, 2 dB INSERTION LOSS | 18 |
|
$4.3800 / $8.7600 | Buy Now |
Part Details for HMC336MS8GETR
HMC336MS8GETR CAD Models
HMC336MS8GETR Part Data Attributes
|
HMC336MS8GETR
Hittite Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
HMC336MS8GETR
Hittite Microwave Corp
SPDT, 0MHz Min, 6000MHz Max, 2dB Insertion Loss-Max, ROHS COMPLIANT, PLASTIC, SMT, MSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITTITE MICROWAVE CORP | |
Package Description | ROHS COMPLIANT, PLASTIC, SMT, MSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 27.99 dBm | |
Insertion Loss-Max | 2 dB | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 6000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | SPDT | |
Terminal Finish | Matte Tin (Sn) |