Part Details for HMC341 by Analog Devices Inc
Overview of HMC341 by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HMC341
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HMC341-505-ND
|
DigiKey | IC RF AMP 24-30GHZ VSAT DIE Min Qty: 5 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
5750 In Stock |
|
$66.1900 | Buy Now |
DISTI #
1127-3650-ND
|
DigiKey | IC RF AMP 24-30GHZ VSAT DIE Min Qty: 5 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
|
Analog Devices Inc | lo Noise amp Chip, 24 - 30 GHz Min Qty: 1 Package Multiple: 50 | 7400 |
|
$42.6300 / $63.6900 | Buy Now |
|
Rochester Electronics | HMC341-DIE - lo Noise amp Chip, 24 - 30 GHz RoHS: Compliant Status: Active Min Qty: 1 | 5750 |
|
$56.8000 / $66.8200 | Buy Now |
|
Ameya Holding Limited | 7400 |
|
RFQ |
Part Details for HMC341
HMC341 CAD Models
HMC341 Part Data Attributes:
|
HMC341
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC341
Analog Devices Inc
HMC341
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 0 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 10 dB | |
Input Power-Max (CW) | 3 dBm | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Operating Frequency-Max | 30000 MHz | |
Operating Frequency-Min | 24000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Equivalence Code | DIE OR CHIP | |
Power Supplies | 3/5 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Technology | GAAS | |
Terminal Finish | Gold (Au) |