Part Details for HMC348LP3ETR by Hittite Microwave Corp
Overview of HMC348LP3ETR by Hittite Microwave Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for HMC348LP3ETR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1366 |
|
RFQ | ||
|
Quest Components | SPDT, 0MHZ MIN, 2500MHZ MAX, 1 FUNC, 1DB INSERTION LOSS-MAX, GAAS | 280 |
|
$1.1100 / $2.4000 | Buy Now |
|
Quest Components | SPDT, 0MHZ MIN, 2500MHZ MAX, 1 FUNC, 1DB INSERTION LOSS-MAX, GAAS | 30 |
|
$1.8600 / $2.3250 | Buy Now |
Part Details for HMC348LP3ETR
HMC348LP3ETR CAD Models
HMC348LP3ETR Part Data Attributes
|
HMC348LP3ETR
Hittite Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
HMC348LP3ETR
Hittite Microwave Corp
SPDT, 0MHz Min, 2500MHz Max, 1 Func, 1dB Insertion Loss-Max, GAAS, 3 X 3 MM, ROHS COMPLIANT, LEADLESS, PLASTIC, SMT, QFN-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITTITE MICROWAVE CORP | |
Package Description | 3 X 3 MM, ROHS COMPLIANT, LEADLESS, PLASTIC, SMT, QFN-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
1dB Compression Point | 28 dBm | |
Additional Feature | HIGH ISOLATION | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 30 dBm | |
Insertion Loss-Max | 1 dB | |
Isolation-Min | 45 dB | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | SPDT | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Matte Tin (Sn) |