Part Details for HMC349LP4CE by Hittite Microwave Corp
Overview of HMC349LP4CE by Hittite Microwave Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HMC349LP4CE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1087 |
|
RFQ |
Part Details for HMC349LP4CE
HMC349LP4CE CAD Models
HMC349LP4CE Part Data Attributes
|
HMC349LP4CE
Hittite Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
HMC349LP4CE
Hittite Microwave Corp
SPDT, 0MHz Min, 4000MHz Max, 1 Func, 1.7dB Insertion Loss-Max, GAAS, ROHS COMPLIANT, LEADLESS, PLASTIC, SMT, QFN-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HITTITE MICROWAVE CORP | |
Package Description | ROHS COMPLIANT, LEADLESS, PLASTIC, SMT, QFN-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
1dB Compression Point | 31 dBm | |
Additional Feature | HIGH ISOLATION | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 30 dBm | |
Insertion Loss-Max | 1.7 dB | |
Isolation-Min | 55 dB | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
On Time-Nom | 0.12 µs | |
Operating Frequency-Max | 4000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Port Termination | ABSORPTIVE | |
Power Supplies | 5 V | |
RF/Microwave Device Type | SPDT | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Matte Tin (Sn) | |
VSWR-Max | 1.22 |
Alternate Parts for HMC349LP4CE
This table gives cross-reference parts and alternative options found for HMC349LP4CE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC349LP4CE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC349LP4CTR | SPDT, 0MHz Min, 4000MHz Max, 1.7dB Insertion Loss-Max, LEADLESS, PLASTIC, SMT, QFN-8 | Hittite Microwave Corp | HMC349LP4CE vs HMC349LP4CTR |
HMC349LP4CETR | SPDT, | Hittite Microwave Corp | HMC349LP4CE vs HMC349LP4CETR |