There are no models available for this part yet.
Overview of HMC362-SX by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC362S8GTR | Analog Devices | InGaP HBT Divide-by-4 SMT, DC | |
HMC362S8GE | Analog Devices | InGaP HBT Divide-by-4 SMT, DC | |
HMC362S8G | Analog Devices | nGaP HBT Divide-by-4 SMT, DC - |
Price & Stock for HMC362-SX by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
505-HMC362-SX-ND
|
DigiKey | IC FREQ DIVID DC-10GHZ DIE Min Qty: 2 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$73.5993 / $99.3850 | Buy Now | |
DISTI #
584-HMC362-SX
|
Mouser Electronics | Prescaler I.C., Div 4 Prescaler Die, DC-11 GHz RoHS: Compliant | 0 |
|
$70.7100 / $83.2500 | Order Now | |
Analog Devices Inc | I.C., Div 4 Prescaler Die, DC- Min Qty: 2 Package Multiple: 2 | 20 |
|
$55.7000 / $86.3280 | Buy Now | ||
DISTI #
79359808
|
Verical | Prescaler 5V Divide By 4 12000MHz 10-Pin Die Tray RoHS: Compliant Min Qty: 2 Package Multiple: 2 | Americas - 20 |
|
$72.8714 | Buy Now | |
Rochester Electronics | HMC362-SX-DIE - I.C., Div 4 Prescaler , DC-11 GHz RoHS: Compliant Status: Active Min Qty: 1 | 216 |
|
RFQ | |||
DISTI #
HMC362-SX
|
Richardson RFPD | FREQUENCY DIVIDER/PRESCALER RoHS: Compliant Min Qty: 2 | 0 |
|
$66.7100 / $76.5100 | Buy Now |
CAD Models for HMC362-SX by Analog Devices Inc
Part Data Attributes for HMC362-SX by Analog Devices Inc
HMC362-SX
Analog Devices Inc
|
|
---|---|
Samacsys Manufacturer
|
Analog Devices
|
Want to compare parts?
-
HMC362-SXAnalog Devices IncVS
-