-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
VCO SMT w/Buffer Amplifier, 2.05 - 2.25 GHz
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK1667
|
Newark | Vco, W/Buffer Amp, 2.05-2.25Ghz, Qfn24, Frequency Nom:-, Oscillator Case:Smd, 4Mm X 4Mm, Supply Voltage Nom:3V, Product Range:-, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Oscillator Output Compatibility:- Rohs Compliant: Yes |Analog Devices HMC384LP4E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 109 |
|
$13.9200 / $20.8600 | Buy Now |
DISTI #
1127-1356-ND
|
DigiKey | IC AMP GPS 2.05GHZ-2.25GHZ 24QFN Min Qty: 1 Lead time: 10 Weeks Container: Strip |
39 In Stock |
|
$13.3764 / $20.0600 | Buy Now |
DISTI #
584-HMC384LP4E
|
Mouser Electronics | VCO Oscillators VCO SMT w/Buffer Amplifier, 2.05 - 2.25 GHz RoHS: Compliant | 458 |
|
$13.3700 / $20.0600 | Buy Now |
|
Analog Devices Inc | VCO SMT w/Buffer amp, 2.05 - 2 Min Qty: 1 Package Multiple: 1 | 157 |
|
$8.5100 / $20.0600 | Buy Now |
|
Ameya Holding Limited | IC MMIC AMP VCO W/BUFFER 24-QFN | 157 |
|
RFQ | |
|
Chips Pulse Industry Limited | QFN-24-EP(4x4) RF Amplifiers ROHS Purchase Online, Ship Immediately | 3 |
|
$16.7053 / $19.1437 | Buy Now |
DISTI #
4032590
|
element14 Asia-Pacific | VCO, W/BUFFER AMP, 2.05-2.25GHZ, QFN24 RoHS: Compliant Min Qty: 1 Container: Each | 109 |
|
$12.8651 / $20.9819 | Buy Now |
DISTI #
4032590
|
Farnell | VCO, W/BUFFER AMP, 2.05-2.25GHZ, QFN24 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 109 |
|
$13.2498 / $19.8684 | Buy Now |
|
LCSC | 2.05GHz2.25GHz General-purpose QFN-24-EP(4x4) RF Amplifiers ROHS | 3 |
|
$10.5800 / $12.1244 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC384LP4E
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC384LP4E
Analog Devices Inc
VCO SMT w/Buffer Amplifier, 2.05 - 2.25 GHz
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4 X 4 MM, ROHS COMPLIANT, LEADLESS, PLASTIC, SMT, QFN-24 | |
Pin Count | 24 | |
Manufacturer Package Code | HCP-24-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | LOW NOISE | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 2250 MHz | |
Operating Frequency-Min | 2050 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | NARROW BAND LOW POWER | |
Terminal Finish | Matte Tin (Sn) | |
VSWR-Max | 2 |
This table gives cross-reference parts and alternative options found for HMC384LP4E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC384LP4E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC384LP4 | VCO SMT w/Buffer Amplifier, 2.05 - 2.25 GHz | Analog Devices Inc | HMC384LP4E vs HMC384LP4 |
HMC384LP4E | Narrow Band Low Power Amplifier, 2050MHz Min, 2250MHz Max, 4 X 4 MM, ROHS COMPLIANT, LEADLESS, PLASTIC, SMT, QFN-24 | Hittite Microwave Corp | HMC384LP4E vs HMC384LP4E |