-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
VCO SMT w/Buffer Amplifier, 2.25 - 2.5 GHz
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1127-1357-ND
|
DigiKey | IC RF AMP 2.25GHZ-2.5GHZ 24QFN Min Qty: 1 Lead time: 10 Weeks Container: Strip |
77 In Stock |
|
$13.6168 / $20.4300 | Buy Now |
DISTI #
584-HMC385LP4E
|
Mouser Electronics | VCO Oscillators VCO SMT w/Buffer Amplifier, 2.25 - 2.5 GHz RoHS: Compliant | 34 |
|
$14.4400 / $21.4300 | Buy Now |
|
Analog Devices Inc | VCO SMT w/Buffer amp, 2.25 - 2 Min Qty: 1 Package Multiple: 1 | 720 |
|
$9.6300 / $20.4300 | Buy Now |
|
Rochester Electronics | HMC385 - VCO SMT w/Buffer Amplifier, 2.25 - 2.5 GHz RoHS: Compliant Status: Active Min Qty: 1 | 7 |
|
$11.9400 / $14.0400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC385LP4E
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC385LP4E
Analog Devices Inc
VCO SMT w/Buffer Amplifier, 2.25 - 2.5 GHz
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4 X 4 MM, ROHS COMPLIANT, LEADLESS, PLASTIC, SMT, QFN-24 | |
Pin Count | 24 | |
Manufacturer Package Code | HCP-24-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | LOW NOISE | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | 2250 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | NARROW BAND LOW POWER | |
Terminal Finish | Matte Tin (Sn) | |
VSWR-Max | 2 |
This table gives cross-reference parts and alternative options found for HMC385LP4E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC385LP4E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC385LP4 | VCO SMT w/Buffer Amplifier, 2.25 - 2.5 GHz | Analog Devices Inc | HMC385LP4E vs HMC385LP4 |