Part Details for HMC392A by Analog Devices Inc
Overview of HMC392A by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for HMC392A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HMC392A-ND
|
DigiKey | IC RF AMP CDMA 1.7GHZ-2.7GHZ DIE Min Qty: 50 Lead time: 10 Weeks Container: Tray |
50 In Stock |
|
$86.1858 / $92.1296 | Buy Now |
|
Analog Devices Inc | Amplifiers Min Qty: 1 Package Multiple: 50 | 2460 |
|
$42.3700 / $74.1500 | Buy Now |
|
Ameya Holding Limited | 2460 |
|
RFQ | ||
DISTI #
HMC392A
|
Richardson RFPD | RF & MW LNA RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for HMC392A
HMC392A CAD Models
HMC392A Part Data Attributes:
|
HMC392A
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC392A
Analog Devices Inc
HMC392A
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | DIE OR CHIP | |
Pin Count | 0 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 14.5 dB | |
Input Power-Max (CW) | 20 dBm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Frequency-Max | 7000 MHz | |
Operating Frequency-Min | 3500 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Equivalence Code | DIE OR CHIP | |
Power Supplies | 5 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 75 mA | |
Surface Mount | YES | |
Technology | GAAS |