There are no models available for this part yet.
Overview of HMC408LP3 by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
105180-HMC408LP3 | Analog Devices | HMC408LP3 Evaluation PCB | |
HMC408LP3E | Analog Devices | 1 Watt pow amp SMT, 5.1 - 5.9 | |
HMC408LP3ETR | Analog Devices | 1 Watt pow amp SMT, 5.1 - 5.9 |
Price & Stock for HMC408LP3 by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
HMC408LP3-ND
|
DigiKey | IC AMP HIPERLAN 5.1-5.9GHZ 16QFN Lead time: 8 Weeks Container: Strip | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
HMC408LP3
|
Richardson RFPD | RF & MW POWER AMPLIFIER RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ |
CAD Models for HMC408LP3 by Analog Devices Inc
Part Data Attributes for HMC408LP3 by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
3 X 3 MM, LEADLESS, PLASTIC, SMT, 16 PIN
|
Pin Count
|
16
|
Manufacturer Package Code
|
HCP-16-3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Characteristic Impedance
|
50 Ω
|
Construction
|
COMPONENT
|
Gain
|
17 dB
|
Input Power-Max (CW)
|
20 dBm
|
JESD-609 Code
|
e0
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Frequency-Max
|
5900 MHz
|
Operating Frequency-Min
|
5100 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Equivalence Code
|
LCC16,.12SQ,20
|
Power Supplies
|
5 V
|
RF/Microwave Device Type
|
NARROW BAND MEDIUM POWER
|
Surface Mount
|
YES
|
Technology
|
GAAS
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Alternate Parts for HMC408LP3
This table gives cross-reference parts and alternative options found for HMC408LP3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC408LP3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC408LP3 | Narrow Band Medium Power Amplifier, 5100MHz Min, 5900MHz Max, 1 Func, GAAS, 3 X 3 MM, LEADLESS, PLASTIC, SMT, 16 PIN | Hittite Microwave Corp | HMC408LP3 vs HMC408LP3 |
HMC408LP3TR | 1 Watt Power Amplifier SMT, 5.1 - 5.9 GHz | Analog Devices Inc | HMC408LP3 vs HMC408LP3TR |
HMC408LP3E | Narrow Band Medium Power Amplifier, 5100MHz Min, 5900MHz Max, 1 Func, GAAS, 3 X 3 MM, ROHS COMPLIANT, LEADLESS, PLASTIC, SMT, 16 PIN | Hittite Microwave Corp | HMC408LP3 vs HMC408LP3E |
Related Parts for HMC408LP3
-
HMC441LP3RF/Microwave Amplifiers
-
MC9S08QG8CFFEMicrocontrollers
-
ADP3050ARZ-3.3Switching Regulator or Controllers
-
EP4CE75F23I7NField Programmable Gate Arrays
-
LTC1856IGAnalog to Digital Converters
-
LT1722IS5Operational Amplifiers
-
HMC571LC5TROther Telecom ICs
-
SMF36CATransient Suppressors
-
1S1835Rectifier Diodes