-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 Watt Power Amplifier SMT, 3.3 - 3.8 GHz
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK1678
|
Newark | Rf Amplifier, Lfcsp-Ep, -40 To 85Deg C, Frequency Min:3.3Ghz, Frequency Max:3.8Ghz, Gain:32Db, Noise Figure Typ:6Db, Rf Ic Case Style:Lfcsp-Ep, No. Of Pins:24Pins, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Product Range:- Rohs Compliant: Yes |Analog Devices HMC409LP4E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$19.5700 / $26.3200 | Buy Now |
DISTI #
1127-1371-ND
|
DigiKey | IC AMP WIMAX 3.3-3.8GHZ 24LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Strip |
61 In Stock |
|
$19.2799 / $27.8500 | Buy Now |
DISTI #
584-HMC409LP4E
|
Mouser Electronics | RF Amplifier 1 Watt Power Amplifier SMT, 3.3 - 3.8 GHz RoHS: Compliant | 4 |
|
$19.7000 / $27.5500 | Buy Now |
|
Analog Devices Inc | 1 Watt pow amp SMT, 3.3 - 3.8 Min Qty: 1 Package Multiple: 1 | 1101 |
|
$14.1400 / $27.8500 | Buy Now |
|
Ameya Holding Limited | IC PWR AMP HBT 1W 24SMD | 5 |
|
RFQ | |
DISTI #
HMC409LP4E
|
Richardson RFPD | RF & MW POWER AMPLIFIER RoHS: Compliant Min Qty: 1 | 8 |
|
$18.4900 / $21.2100 | Buy Now |
DISTI #
4030286
|
element14 Asia-Pacific | RF AMPLIFIER, LFCSP-EP, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$21.9947 / $29.5758 | Buy Now |
DISTI #
4030286
|
Farnell | RF AMPLIFIER, LFCSP-EP, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$20.3180 / $27.3237 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC409LP4E
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC409LP4E
Analog Devices Inc
1 Watt Power Amplifier SMT, 3.3 - 3.8 GHz
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | ROHS COMPLIANT, LEADLESS, PLASTIC, SMT, 24 PIN | |
Pin Count | 24 | |
Manufacturer Package Code | CP-24-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 28 dB | |
Input Power-Max (CW) | 10 dBm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Frequency-Max | 3800 MHz | |
Operating Frequency-Min | 3300 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | NARROW BAND MEDIUM POWER | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Matte Tin (Sn) |