Part Details for HMC409LP4ETR by Analog Devices Inc
Overview of HMC409LP4ETR by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for HMC409LP4ETR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-HMC409LP4ETR-ND
|
DigiKey | IC AMP WIMAX 3.3-3.8GHZ 24LFCSP Min Qty: 500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$19.2799 | Buy Now |
DISTI #
584-HMC409LP4ETR
|
Mouser Electronics | RF Amplifier 1 Watt Power Amplifier SMT, 3.3 - 3.8 GHz RoHS: Compliant | 0 |
|
$19.7000 | Order Now |
|
Analog Devices Inc | 1 Watt pow amp SMT, 3.3 - 3.8 Min Qty: 500 Package Multiple: 500 | 2000 |
|
$14.1400 / $21.5500 | Buy Now |
|
Ameya Holding Limited | IC AMP WIMAX 3.3GHZ-3.8GHZ 24SMT | 2000 |
|
RFQ |
Part Details for HMC409LP4ETR
HMC409LP4ETR CAD Models
HMC409LP4ETR Part Data Attributes
|
HMC409LP4ETR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC409LP4ETR
Analog Devices Inc
1 Watt Power Amplifier SMT, 3.3 - 3.8 GHz
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | ROHS COMPLIANT, LEADLESS, PLASTIC, SMT, 24 PIN | |
Pin Count | 24 | |
Manufacturer Package Code | CP-24-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 28 dB | |
Input Power-Max (CW) | 10 dBm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Frequency-Max | 3800 MHz | |
Operating Frequency-Min | 3300 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | NARROW BAND MEDIUM POWER | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) |