Part Details for HMC414MS8G by Hittite Microwave Corp
Overview of HMC414MS8G by Hittite Microwave Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
105006-HMC414MS8G | Analog Devices | HMC414MS8G Evaluation PCB | |
HMC414MS8GETR | Analog Devices | InGaP HBT pow amp SMT, 2.2 - 2 | |
HMC414MS8GE | Analog Devices | InGaP HBT pow amp SMT, 2.2 - 2 |
Part Details for HMC414MS8G
HMC414MS8G CAD Models
HMC414MS8G Part Data Attributes
|
HMC414MS8G
Hittite Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
HMC414MS8G
Hittite Microwave Corp
Narrow Band Medium Power Amplifier, 2200MHz Min, 2800MHz Max, 1 Func, GAAS, PLASTIC, SMT, 8 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITTITE MICROWAVE CORP | |
Package Description | TSSOP8,.19 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 17 dB | |
Input Power-Max (CW) | 17 dBm | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Frequency-Max | 2800 MHz | |
Operating Frequency-Min | 2200 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP8,.19 | |
Power Supplies | 3.6/5 V | |
RF/Microwave Device Type | NARROW BAND MEDIUM POWER | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for HMC414MS8G
This table gives cross-reference parts and alternative options found for HMC414MS8G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC414MS8G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC414MS8GE | Narrow Band Medium Power Amplifier, 2200MHz Min, 2800MHz Max, ROHS COMPLIANT, PLASTIC, SMT, 8 PIN | Hittite Microwave Corp | HMC414MS8G vs HMC414MS8GE |
HMC414MS8GETR | InGaP HBT Power Amplifier SMT, 2.2 - 2.8 GHz | Analog Devices Inc | HMC414MS8G vs HMC414MS8GETR |
HMC414MS8G | 2200MHz - 2800MHz RF/MICROWAVE NARROW BAND MEDIUM POWER AMPLIFIER, PLASTIC, SMT, 8 PIN | Analog Devices Inc | HMC414MS8G vs HMC414MS8G |