-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
InGaP HBT Power Amplifier SMT, 4.9 - 5.9 GHz
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK8263
|
Newark | Rf Amplifier, Qfn-Ep-16, -40 To 85Deg C, Frequency Min:4.9Ghz, Frequency Max:5.9Ghz, Gain:20.5Db, Noise Figure Typ:6Db, Rf Ic Case Style:Qfn-Ep, No. Of Pins:16Pins, Supply Voltage Min:-, Supply Voltage Max:3V, Product Range:- Rohs Compliant: Yes |Analog Devices HMC415LP3E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 50 |
|
$13.1900 / $19.7900 | Buy Now |
DISTI #
1127-1376-ND
|
DigiKey | IC AMP HIPERLAN 4.9-5.9GHZ 16QFN Min Qty: 1 Lead time: 10 Weeks Container: Strip |
84 In Stock |
|
$12.6836 / $19.0300 | Buy Now |
DISTI #
584-HMC415LP3E
|
Mouser Electronics | RF Amplifier InGaP HBT Power Amplifier SMT, 4.9 - 5.9 GHz RoHS: Compliant | 328 |
|
$10.7700 / $19.0300 | Buy Now |
DISTI #
V72:2272_06226092
|
Arrow Electronics | RF Amp Single Power Amp 5.9GHz 5V 16-Pin LFCSP EP Cut Tape Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1642 Container: Cut Strips | Americas - 1 |
|
$3.0210 / $11.5372 | Buy Now |
|
Analog Devices Inc | InGaP HBT pow amp SMT, 4.9 - 5 Min Qty: 1 Package Multiple: 1 | 591 |
|
$8.9700 / $19.0300 | Buy Now |
DISTI #
30224115
|
Verical | RF Amp Single Power Amp 5.9GHz 5V 16-Pin LFCSP EP Cut Tape Min Qty: 1 Package Multiple: 1 Date Code: 1642 | Americas - 1 |
|
$3.0210 | Buy Now |
|
Rochester Electronics | HMC415 - InGaP HBT pow amp SMT, 4.9 - 5.9 GHz RoHS: Compliant Status: Active Min Qty: 1 | 25 |
|
$11.1200 / $13.0800 | Buy Now |
DISTI #
HMC415LP3E
|
Richardson RFPD | RF & MW POWER AMPLIFIER RoHS: Compliant Min Qty: 55 | 0 |
|
$11.7300 / $12.5400 | Buy Now |
|
Chip1Cloud | GaAs InGaP HBT MMIC POWER AMPLIFIER, 4.9 - 5.9 GHz | IC AMP HIPERLAN 4.9-5.9GHZ 16SMT | 2200 |
|
RFQ | |
DISTI #
4030288
|
element14 Asia-Pacific | RF AMPLIFIER, QFN-EP-16, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Container: Each | 50 |
|
$12.2015 / $19.9402 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC415LP3E
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC415LP3E
Analog Devices Inc
InGaP HBT Power Amplifier SMT, 4.9 - 5.9 GHz
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | ROHS COMPLIANT, LEADLESS, PLASTIC, SMT, 16 PIN | |
Pin Count | 16 | |
Manufacturer Package Code | HCP-16-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 16 dB | |
Input Power-Max (CW) | 13 dBm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Frequency-Max | 5900 MHz | |
Operating Frequency-Min | 4900 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Power Supplies | 3 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) |
This table gives cross-reference parts and alternative options found for HMC415LP3E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC415LP3E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC415LP3E | Wide Band Low Power Amplifier, 4900MHz Min, 5900MHz Max, 1 Func, BIPolar, ROHS COMPLIANT, LEADLESS, PLASTIC, SMT, 16 PIN | Hittite Microwave Corp | HMC415LP3E vs HMC415LP3E |
HMC415LP3 | Wide Band Low Power Amplifier, 4900MHz Min, 5900MHz Max, 1 Func, BIPolar, LEADLESS, PLASTIC, SMT, 16 PIN | Hittite Microwave Corp | HMC415LP3E vs HMC415LP3 |
HMC415LP3 | 4900MHz - 5900MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, LEADLESS, PLASTIC, SMT, 16 PIN | Analog Devices Inc | HMC415LP3E vs HMC415LP3 |
HMC415LP3TR | Wide Band Low Power Amplifier | Analog Devices Inc | HMC415LP3E vs HMC415LP3TR |