Part Details for HMC424ALH5 by Analog Devices Inc
Overview of HMC424ALH5 by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HMC424ALH5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-HMC424ALH5-ND
|
DigiKey | RF ATTENUATOR 31.5DB 12CLCC Min Qty: 1 Lead time: 10 Weeks Container: Strip |
3 In Stock |
|
$280.8264 / $315.3100 | Buy Now |
DISTI #
584-HMC424ALH5
|
Mouser Electronics | Attenuators 0.5dB LSB GaAs MMIC 6-Bit Digital Attenuator, DC - 13 GHz RoHS: Compliant | 21 |
|
$243.9000 / $279.8200 | Buy Now |
|
Analog Devices Inc | 5 dB LSB 6-Bit Digital Attenua Min Qty: 1 Package Multiple: 1 | 749 |
|
$195.1200 / $315.3100 | Buy Now |
DISTI #
28995663
|
Verical | 6Bit 0.5dBStep 31.5dB 13GHz 12-Pin CLLCC T/R Min Qty: 2 Package Multiple: 2 | Americas - 748 |
|
$278.7429 | Buy Now |
|
Bristol Electronics | 3 |
|
RFQ | ||
DISTI #
HMC424ALH5
|
Richardson RFPD | ATTENUATOR - DIGITALLY CONTROLLED RoHS: Compliant Min Qty: 2 | 0 |
|
$248.7800 / $265.3600 | Buy Now |
Part Details for HMC424ALH5
HMC424ALH5 CAD Models
HMC424ALH5 Part Data Attributes:
|
HMC424ALH5
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC424ALH5
Analog Devices Inc
HMC424ALH5
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SMT, 12 PIN | |
Pin Count | 12 | |
Manufacturer Package Code | E-12-3 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Attenuation-Nom | 31.5 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 25 dBm | |
Insertion Loss-Max | 5.2 dB | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 12 | |
Operating Frequency-Max | 13000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC12,.2SQ | |
Power Supplies | -5 V | |
RF/Microwave Device Type | VARIABLE ATTENUATOR | |
Surface Mount | YES | |
Technology | GAAS |