Part Details for HMC425ALP3ETR by Analog Devices Inc
Overview of HMC425ALP3ETR by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for HMC425ALP3ETR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK6570
|
Newark | Digital Attenuator, 2.2-8Ghz, Lfcsp-Ep, Frequency Max:8Ghz, Frequency Min:2.2Ghz, Attenuation Step Size:0.5Db, Attenuation - Typical:31.5Db, Insertion Loss:4.5Db, No. Of Bits:6Bit, Supply Voltage Min:3V, Supply Voltage Max:5V Rohs Compliant: Yes |Analog Devices HMC425ALP3ETR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 218 |
|
$27.3100 / $36.7200 | Buy Now |
DISTI #
505-HMC425ALP3ETRCT-ND
|
DigiKey | RF ATTENUATOR 31.5DB 16VFQFN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
478 In Stock |
|
$24.4476 / $35.3100 | Buy Now |
DISTI #
584-HMC425ALP3ETR
|
Mouser Electronics | Attenuators 0.5 dB LSB GaAs MMIC 6-BIT DIGITAL POSITIVE CONTROL ATTENUATOR, 2.2 - 8.0 GHz RoHS: Compliant | 437 |
|
$24.4400 / $35.1100 | Buy Now |
|
Analog Devices Inc | Attenuators Min Qty: 500 Package Multiple: 500 | 4000 |
|
$10.8400 / $35.3100 | Buy Now |
|
Ameya Holding Limited | 19287 |
|
RFQ | ||
|
Chip1Cloud | 6Bit 0.5dBStep 31.5dB 8GHz 16-Pin LFCSP EP T/R / RF ATTENUATOR 31.5DB 16VFQFN | 8100 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 50�� 31.5dB 2.2GHz~8GHz LFCSP-16-EP(3x3) RF attenuator ROHS | 483 |
|
$5.2084 / $6.7657 | Buy Now |
|
Chips Pulse Industry Limited | LFCSP-16 RF attenuator RoHS Purchase Online, Ship Immediately | 579 |
|
$4.7832 / $6.2134 | Buy Now |
DISTI #
4030716
|
element14 Asia-Pacific | DIGITAL ATTENUATOR, 2.2-8GHZ, LFCSP-EP RoHS: Compliant Min Qty: 1 Container: Cut Tape | 221 |
|
$26.4662 / $35.7961 | Buy Now |
DISTI #
4030716RL
|
element14 Asia-Pacific | DIGITAL ATTENUATOR, 2.2-8GHZ, LFCSP-EP RoHS: Compliant Min Qty: 10 Container: Reel | 221 |
|
$26.4662 / $33.7602 | Buy Now |
Part Details for HMC425ALP3ETR
HMC425ALP3ETR CAD Models
HMC425ALP3ETR Part Data Attributes
|
HMC425ALP3ETR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC425ALP3ETR
Analog Devices Inc
0.5 dB LSB GaAs MMIC 6-BIT DIGITAL POSITIVE CONTROL ATTENUATOR, 2.2 - 8.0 GHz
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MO-220-VEED-4, 16 PIN | |
Pin Count | 16 | |
Manufacturer Package Code | HCP-16-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Attenuation-Nom | 31.5 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 27 dBm | |
Insertion Loss-Max | 4.7 dB | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 16 | |
Operating Frequency-Max | 8000 MHz | |
Operating Frequency-Min | 2200 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | VARIABLE ATTENUATOR | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Matte Tin (Sn) | |
VSWR-Max | 1.43 |