Part Details for HMC432ETR by Analog Devices Inc
Overview of HMC432ETR by Analog Devices Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC432ETR | Analog Devices | InGaP HBT Divide-by-2 SMT, DC |
Price & Stock for HMC432ETR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK1687
|
Newark | Static Divider, Prescaler, Sot-26-6, Ic Function:Rf Frequency Divider, Supply Voltage Min:2.7V, Supply Voltage Max:3.3V, Ic Package Type:Sot-26, No. Of Pins:6Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Analog Devices HMC432ETR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 312 |
|
$7.1900 / $10.7300 | Buy Now |
DISTI #
1127-1037-1-ND
|
DigiKey | IC FREQ DIVIDER DC-8GHZ SOT26 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1074 In Stock |
|
$7.6136 / $14.1000 | Buy Now |
DISTI #
584-HMC432ETR
|
Mouser Electronics | Prescaler InGaP HBT Divide-by-2 SMT, DC - 8 GHz RoHS: Compliant | 961 |
|
$7.4100 / $11.5700 | Buy Now |
|
Analog Devices Inc | InGaP HBT Divide-by-2 SMT, DC Min Qty: 500 Package Multiple: 500 | 2000 |
|
$7.6898 / $14.2400 | Buy Now |
|
Quest Components | PRESCALER, 432 SERIES, 1-FUNC, GAAS, PDSO6 | 7 |
|
$9.9660 / $13.5900 | Buy Now |
|
Ameya Holding Limited | IC FREQ DIVIDER DC-8GHZ SOT26 | 453 |
|
RFQ | |
DISTI #
HMC432ETR
|
Richardson RFPD | FREQUENCY DIVIDER/PRESCALER RoHS: Compliant Min Qty: 500 | 0 |
|
$7.0100 / $7.1000 | Buy Now |
DISTI #
C1S103100042841
|
Chip1Stop | Prescaler 3V 2 8000MHz 6-Pin SOT-26 T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 471 |
|
$6.7800 / $9.3100 | Buy Now |
|
LCSC | Predetermined marker 0Hz8GHz General SOT-23-6 RF Misc ICs and Modules ROHS | 43 |
|
$3.2554 / $3.7739 | Buy Now |
|
Win Source Electronics | Prescaler 3V Divide By 2 8000MHz 6-Pin SOT-23 T/R / IC FREQ DIVIDER DC-8GHZ SOT26 | 31100 |
|
$3.2980 / $4.9460 | Buy Now |
Part Details for HMC432ETR
HMC432ETR CAD Models
HMC432ETR Part Data Attributes
|
HMC432ETR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC432ETR
Analog Devices Inc
HMC432ETR
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 3 MM, ROHS COMPLIANT, PLASTIC, SOT-26, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | RJ-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Family | 432 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Logic IC Type | PRESCALER | |
Max Frequency@Nom-Sup | 8000000000 Hz | |
Moisture Sensitivity Level | 1 | |
Number of Data/Clock Inputs | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 3.3 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | GAAS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm | |
fmax-Min | 8000 MHz |
Alternate Parts for HMC432ETR
This table gives cross-reference parts and alternative options found for HMC432ETR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC432ETR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC432RTR | IC,PRESCALER,TSOP,6PIN,PLASTIC | Analog Devices Inc | HMC432ETR vs HMC432RTR |
HMC432 | HMC432 | Analog Devices Inc | HMC432ETR vs HMC432 |
HMC432TR | HMC432TR | Analog Devices Inc | HMC432ETR vs HMC432TR |
HMC432ERTR | IC,PRESCALER,TSOP,6PIN,PLASTIC | Analog Devices Inc | HMC432ETR vs HMC432ERTR |