Part Details for HMC432ETR by Hittite Microwave Corp
Overview of HMC432ETR by Hittite Microwave Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for HMC432ETR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HMC432ETR-ND
|
DigiKey | PRESCALER, 432 SERIES, 1-FUNC, G Min Qty: 39 Container: Bulk MARKETPLACE PRODUCT |
55 In Stock |
|
$7.7400 | Buy Now |
|
Rochester Electronics | HMC432G - InGaP HBT Divide-by-2 SMT, DC - 8 GHz RoHS: Compliant Status: Active Min Qty: 1 | 55 |
|
$6.6400 / $7.8200 | Buy Now |
Part Details for HMC432ETR
HMC432ETR CAD Models
HMC432ETR Part Data Attributes
|
HMC432ETR
Hittite Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
HMC432ETR
Hittite Microwave Corp
Prescaler, 432 Series, 1-Func, GAAS, PDSO6, 3 X 3 MM, ROHS COMPLIANT, PLASTIC, SOT-26, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITTITE MICROWAVE CORP | |
Part Package Code | SOT-23 | |
Package Description | 3 X 3 MM, ROHS COMPLIANT, PLASTIC, SOT-26, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.11.B | |
HTS Code | 8542.39.00.01 | |
Family | 432 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Logic IC Type | PRESCALER | |
Max Frequency@Nom-Sup | 8000000000 Hz | |
Moisture Sensitivity Level | 1 | |
Number of Data/Clock Inputs | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 3.3 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | GAAS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm | |
fmax-Min | 8000 MHz |