Part Details for HMC433E by Analog Devices Inc
Overview of HMC433E by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for HMC433E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK1689
|
Newark | Static Divider, Prescaler, Sot-26-6, Ic Function:Rf Frequency Divider, Supply Voltage Min:2.7V, Supply Voltage Max:3.3V, Ic Package Type:Sot-26, No. Of Pins:6Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Analog Devices HMC433E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 224 |
|
$8.7700 / $12.7000 | Buy Now |
DISTI #
505-HMC433E-ND
|
DigiKey | IC FREQ DIVIDER DC-8GHZ SOT26 Min Qty: 1 Lead time: 13 Weeks Container: Strip | Temporarily Out of Stock |
|
$7.7374 / $12.2200 | Buy Now |
DISTI #
584-HMC433E
|
Mouser Electronics | Prescaler InGaP HBT Divide-by-4 SMT, DC - 8 GHz RoHS: Compliant | 34 |
|
$7.7300 / $12.4700 | Buy Now |
DISTI #
V72:2272_06226029
|
Arrow Electronics | Prescaler 3V Divide By 4 8000MHz 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2318 Container: Cut Strips | Americas - 77 |
|
$7.7310 / $12.1160 | Buy Now |
|
Analog Devices Inc | InGaP HBT Divide-by-4 SMT, DC Min Qty: 1 Package Multiple: 1 | 0 |
|
$7.7374 / $12.2200 | Buy Now |
|
Ameya Holding Limited | IC FREQ DIVIDER DC-8GHZ SOT26 | 166 |
|
RFQ | |
DISTI #
HMC433E
|
Richardson RFPD | FREQUENCY DIVIDER/PRESCALER RoHS: Compliant Min Qty: 86 | 100 |
|
$7.5300 / $8.0500 | Buy Now |
Part Details for HMC433E
HMC433E CAD Models
HMC433E Part Data Attributes
|
HMC433E
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC433E
Analog Devices Inc
HMC433E
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 3 MM, ROHS COMPLIANT, PLASTIC, SOT-26, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | RJ-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Family | 433 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Logic IC Type | PRESCALER | |
Max Frequency@Nom-Sup | 8000000000 Hz | |
Moisture Sensitivity Level | 1 | |
Number of Data/Clock Inputs | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | SOP6,.1,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 71 mA | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 3.3 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | GAAS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm | |
fmax-Min | 8000 MHz |
Alternate Parts for HMC433E
This table gives cross-reference parts and alternative options found for HMC433E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC433E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC433E | Prescaler, 433 Series, 1-Func, GAAS, PDSO6, 3 X 3 MM, ROHS COMPLIANT, PLASTIC, SOT-26, 6 PIN | Hittite Microwave Corp | HMC433E vs HMC433E |