Part Details for HMC442-SX by Analog Devices Inc
Overview of HMC442-SX by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HMC442-SX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1127-2579-ND
|
DigiKey | IC RF AMP GPS 17.5GHZ-24GHZ DIE Min Qty: 2 Lead time: 10 Weeks Container: Tray |
2 In Stock |
|
$85.3950 / $103.0650 | Buy Now |
DISTI #
584-HMC442-SX
|
Mouser Electronics | RF Amplifier Medium Power Amplifier Chip, 17.5 - 25.5 GHz RoHS: Compliant | 2 |
|
$78.3200 / $91.2600 | Buy Now |
|
Analog Devices Inc | Medium pow amp, 17.5 - 25.5 GH Min Qty: 1 Package Multiple: 2 | 33 |
|
$61.5600 / $97.1740 | Buy Now |
DISTI #
42659921
|
Verical | RF Amp Single Power Amp 25.5GHz 5.5V 4-Pin Die Tray RoHS: Compliant Min Qty: 2 Package Multiple: 2 | Americas - 32 |
|
$83.3000 | Buy Now |
|
Ameya Holding Limited | 33 |
|
RFQ | ||
DISTI #
HMC442-SX
|
Richardson RFPD | RF & MW DRIVER AMPLIFIER RoHS: Compliant Min Qty: 2 | 0 |
|
$76.2600 / $87.4700 | Buy Now |