-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HMC452ST89E
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1127-2969-ND
|
DigiKey | IC AMP GPS 400MHZ-2.2GHZ SOT89 Min Qty: 1 Lead time: 10 Weeks Container: Strip |
23 In Stock |
|
$13.2209 / $19.8300 | Buy Now |
DISTI #
584-HMC452ST89E
|
Mouser Electronics | RF Amplifier 1 Watt Power Amplifier SMT, 0.4 - 2.2 GHz RoHS: Compliant | 18 |
|
$13.6900 / $19.8200 | Buy Now |
|
Analog Devices Inc | 1 Watt pow amp SMT, 04 - 2.2 G Min Qty: 1 Package Multiple: 1 | 1009 |
|
$9.3500 / $19.8300 | Buy Now |
|
Rochester Electronics | HMC452 - 1 Watt pow amp SMT, 04 - 2.2 GHz RoHS: Compliant Status: Active Min Qty: 1 | 19 |
|
$11.5900 / $13.6400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC452ST89E
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC452ST89E
Analog Devices Inc
HMC452ST89E
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOT-89, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | RK-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 7 dB | |
Input Power-Max (CW) | 31 dBm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Frequency-Max | 2200 MHz | |
Operating Frequency-Min | 400 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TO-243 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) |
This table gives cross-reference parts and alternative options found for HMC452ST89E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC452ST89E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC452ST89 | Wide Band Medium Power Amplifier, 400MHz Min, 2200MHz Max, 1 Func, BIPolar, PLASTIC, SMT, SOT-89, 3 PIN | Hittite Microwave Corp | HMC452ST89E vs HMC452ST89 |
HMC452ST89ETR | HMC452ST89ETR | Analog Devices Inc | HMC452ST89E vs HMC452ST89ETR |
HMC452ST89E | Wide Band Medium Power Amplifier, 400MHz Min, 2200MHz Max, 1 Func, BIPolar, ROHS COMPLIANT, PLASTIC, SMT, SOT-89, 3 PIN | Hittite Microwave Corp | HMC452ST89E vs HMC452ST89E |
HMC452ST89 | HMC452ST89 | Analog Devices Inc | HMC452ST89E vs HMC452ST89 |