-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HMC452ST89ETR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1127-1395-1-ND
|
DigiKey | IC AMP GPS 400MHZ-2.2GHZ SOT89 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
224 In Stock |
|
$13.2209 / $19.8300 | Buy Now |
DISTI #
584-HMC452ST89ETR
|
Mouser Electronics | RF Amplifier 1 Watt Power Amplifier SMT, 0.4 - 2.2 GHz RoHS: Compliant | 234 |
|
$13.2200 / $19.8200 | Buy Now |
|
Analog Devices Inc | 1 Watt pow amp SMT, 04 - 2.2 G Min Qty: 1 Package Multiple: 500 | 45 |
|
$9.3500 / $19.8300 | Buy Now |
|
Chips Pulse Industry Limited | SOT-89-4 RF Amplifiers RoHS Purchase Online, Ship Immediately | 3 |
|
$11.3566 / $14.7915 | Buy Now |
|
LCSC | 6.5dB 400MHz2.2GHz 9dB General-purpose SOT-89-3 RF Amplifiers ROHS | 3 |
|
$11.3566 / $14.7915 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC452ST89ETR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC452ST89ETR
Analog Devices Inc
HMC452ST89ETR
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 3 | |
Manufacturer Package Code | RK-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TO-243 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
Surface Mount | YES | |
Technology | BIPOLAR |
This table gives cross-reference parts and alternative options found for HMC452ST89ETR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC452ST89ETR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC452ST89 | Wide Band Medium Power Amplifier, 400MHz Min, 2200MHz Max, 1 Func, BIPolar, PLASTIC, SMT, SOT-89, 3 PIN | Hittite Microwave Corp | HMC452ST89ETR vs HMC452ST89 |
HMC452ST89E | Wide Band Medium Power Amplifier, 400MHz Min, 2200MHz Max, 1 Func, BIPolar, ROHS COMPLIANT, PLASTIC, SMT, SOT-89, 3 PIN | Hittite Microwave Corp | HMC452ST89ETR vs HMC452ST89E |
HMC452ST89E | HMC452ST89E | Analog Devices Inc | HMC452ST89ETR vs HMC452ST89E |
HMC452ST89 | HMC452ST89 | Analog Devices Inc | HMC452ST89ETR vs HMC452ST89 |