Part Details for HMC453ST89 by Analog Devices Inc
Overview of HMC453ST89 by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for HMC453ST89
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V72:2272_06226318
|
Arrow Electronics | RF Amp Single Power Amp 2.2GHz 6V 4-Pin(3+Tab) SOT-89 T/R Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks Date Code: 1542 Container: Cut Strips | Americas - 1 |
|
$2.6280 | Buy Now |
|
Rochester Electronics | HMC453 - RF Amplifier 400MHz 2.2GHz 32.5dBm SOT89 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 398 |
|
$13.7000 / $16.1200 | Buy Now |
Part Details for HMC453ST89
HMC453ST89 CAD Models
HMC453ST89 Part Data Attributes:
|
HMC453ST89
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC453ST89
Analog Devices Inc
HMC453ST89
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, SMT, SOT-89, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | RK-3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 6 dB | |
Input Power-Max (CW) | 32 dBm | |
JESD-609 Code | e0 | |
Operating Frequency-Max | 2200 MHz | |
Operating Frequency-Min | 400 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for HMC453ST89
This table gives cross-reference parts and alternative options found for HMC453ST89. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC453ST89, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC453ST89ETR | HMC453ST89ETR | Analog Devices Inc | HMC453ST89 vs HMC453ST89ETR |
HMC453ST89E | Wide Band Medium Power Amplifier, 400MHz Min, 2200MHz Max, ROHS COMPLIANT, PLASTIC, SMT, SOT-89, 3 PIN | Hittite Microwave Corp | HMC453ST89 vs HMC453ST89E |
HMC453ST89TR | HMC453ST89TR | Analog Devices Inc | HMC453ST89 vs HMC453ST89TR |
HMC453ST89E | HMC453ST89E | Analog Devices Inc | HMC453ST89 vs HMC453ST89E |