Part Details for HMC453ST89TR by Analog Devices Inc
Overview of HMC453ST89TR by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for HMC453ST89TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HMC453ST89TR-505-ND
|
DigiKey | IC AMP CDMA 400MHZ-2.2GHZ SOT89 Min Qty: 22 Lead time: 7 Weeks Container: Bulk MARKETPLACE PRODUCT |
908 In Stock |
|
$14.2600 | Buy Now |
DISTI #
HMC453ST89TR-ND
|
DigiKey | IC AMP CDMA 400MHZ-2.2GHZ SOT89 Min Qty: 22 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
|
Rochester Electronics | HMC453 - 1.6 Watt pow amp SMT, 0.4 - 2.2 GHz ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 908 |
|
$12.2300 / $14.3900 | Buy Now |
Part Details for HMC453ST89TR
HMC453ST89TR CAD Models
HMC453ST89TR Part Data Attributes
|
HMC453ST89TR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC453ST89TR
Analog Devices Inc
HMC453ST89TR
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 6 | |
Manufacturer Package Code | HRJ-3-1 | |
Reach Compliance Code | unknown | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TO-243 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
Surface Mount | YES | |
Technology | BIPOLAR |
Alternate Parts for HMC453ST89TR
This table gives cross-reference parts and alternative options found for HMC453ST89TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC453ST89TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC453ST89 | Wide Band Medium Power Amplifier, 400MHz Min, 2200MHz Max, PLASTIC, SMT, SOT-89, 3 PIN | Hittite Microwave Corp | HMC453ST89TR vs HMC453ST89 |