Part Details for HMC465 by Hittite Microwave Corp
Overview of HMC465 by Hittite Microwave Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC465LP5TR | Analog Devices | WBand Driver amp SMT, DC - 20 | |
HMC465LP5E | Analog Devices | WBand Driver amp SMT, DC - 20 | |
HMC465-SX | Analog Devices | I.C., DC-20GHz PA Die |
Part Details for HMC465
HMC465 CAD Models
HMC465 Part Data Attributes
|
HMC465
Hittite Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
HMC465
Hittite Microwave Corp
Wide Band Low Power Amplifier, 0MHz Min, 20000MHz Max, 1 Func, GAAS, ROHS COMPLIANT, 3.12 X 1.63 MM, 0.10 MM HEIGHT, DIE-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITTITE MICROWAVE CORP | |
Package Description | ROHS COMPLIANT, 3.12 X 1.63 MM, 0.10 MM HEIGHT, DIE-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 13 dB | |
Input Power-Max (CW) | 23 dBm | |
Number of Functions | 1 | |
Operating Frequency-Max | 20000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Equivalence Code | DIE OR CHIP | |
Power Supplies | 8 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Technology | GAAS |
Alternate Parts for HMC465
This table gives cross-reference parts and alternative options found for HMC465. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC465, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC465LP5 | Wide Band Low Power Amplifier, 0MHz Min, 20000MHz Max, 1 Func, GAAS, 5 X 5 MM, LEADLESS, PLASTIC, SMT, QFN-32 | Hittite Microwave Corp | HMC465 vs HMC465LP5 |
HMC465LP5E | Wide Band Low Power Amplifier, 0MHz Min, 20000MHz Max, 1 Func, GAAS, 5 X 5 MM, ROHS COMPLIANT, LEADLESS, PLASTIC, SMT, QFN-32 | Hittite Microwave Corp | HMC465 vs HMC465LP5E |