Part Details for HMC465LP5 by Hittite Microwave Corp
Overview of HMC465LP5 by Hittite Microwave Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HMC465LP5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 0 MHz - 20000 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER | 88 |
|
$162.0000 / $202.5000 | Buy Now |
Part Details for HMC465LP5
HMC465LP5 CAD Models
HMC465LP5 Part Data Attributes
|
HMC465LP5
Hittite Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
HMC465LP5
Hittite Microwave Corp
Wide Band Low Power Amplifier, 0MHz Min, 20000MHz Max, 1 Func, GAAS, 5 X 5 MM, LEADLESS, PLASTIC, SMT, QFN-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITTITE MICROWAVE CORP | |
Package Description | 5 X 5 MM, LEADLESS, PLASTIC, SMT, QFN-32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 9.5 dB | |
Input Power-Max (CW) | 23 dBm | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Frequency-Max | 20000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Power Supplies | 8 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for HMC465LP5
This table gives cross-reference parts and alternative options found for HMC465LP5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC465LP5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC465LP5 | HMC465LP5 | Analog Devices Inc | HMC465LP5 vs HMC465LP5 |
HMC465LP5E | Wide Band Low Power Amplifier, 0MHz Min, 20000MHz Max, 1 Func, GAAS, 5 X 5 MM, ROHS COMPLIANT, LEADLESS, PLASTIC, SMT, QFN-32 | Hittite Microwave Corp | HMC465LP5 vs HMC465LP5E |