-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 dB LSB GaAs MMIC 3-Bit Digital Positive Control Attenuator, DC-6 GHz
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK1725
|
Newark | Digital Attenuator, 0-6Ghz, Lfcsp, Frequency Max:6Ghz, Frequency Min:0Hz, Attenuation Step Size:1Db, Attenuation - Typical:7Db, Insertion Loss:0.9Db, No. Of Bits:3Bit, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Product Range:-Rohs Compliant: Yes |Analog Devices HMC468ALP3ETR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 207 |
|
$5.4100 / $9.5000 | Buy Now |
DISTI #
1127-1853-1-ND
|
DigiKey | RF ATTENUATOR 7DB 50OHM 16VFQFN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1121 In Stock |
|
$5.2086 / $9.2600 | Buy Now |
DISTI #
584-HMC468ALP3ETR
|
Mouser Electronics | Attenuators 1 dB LSB GaAs MMIC 3-Bit Digital Positive Control Attenuator, DC-6 GHz RoHS: Compliant | 4 |
|
$5.2000 / $9.1100 | Buy Now |
DISTI #
V72:2272_06226424
|
Arrow Electronics | 3Bit 1dBStep 7dB 6GHz 16-Pin LFCSP EP T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2348 Container: Cut Strips | Americas - 490 |
|
$5.0350 / $8.6160 | Buy Now |
|
Analog Devices Inc | DC-6 GHz 3 Bit, 1dB LSB DATT Min Qty: 1 Package Multiple: 500 | 739 |
|
$5.2086 / $9.2600 | Buy Now |
DISTI #
77272223
|
Verical | 3Bit 1dBStep 7dB 6GHz 16-Pin LFCSP EP T/R Min Qty: 2 Package Multiple: 1 Date Code: 2348 | Americas - 490 |
|
$5.0350 / $8.6160 | Buy Now |
DISTI #
HMC468ALP3ETR
|
Richardson RFPD | ATTENUATOR - DIGITALLY CONTROLLED RoHS: Compliant Min Qty: 500 | 0 |
|
$5.0000 / $5.0600 | Buy Now |
|
Chip1Cloud | RF ATTENUATOR 7DB 50OHM 16VFQFN | 60000 |
|
RFQ | |
DISTI #
4030718
|
element14 Asia-Pacific | DIGITAL ATTENUATOR, 0-6GHZ, LFCSP RoHS: Compliant Min Qty: 1 Container: Cut Tape | 207 |
|
$5.4520 / $9.5703 | Buy Now |
DISTI #
4030718RL
|
element14 Asia-Pacific | DIGITAL ATTENUATOR, 0-6GHZ, LFCSP RoHS: Compliant Min Qty: 10 Container: Reel | 207 |
|
$5.4520 / $8.7496 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC468ALP3ETR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC468ALP3ETR
Analog Devices Inc
1 dB LSB GaAs MMIC 3-Bit Digital Positive Control Attenuator, DC-6 GHz
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 3 MM, ROHS COMPLIANT, LEADLESS, PLASTIC, SMT, QFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | CP-16-50 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Attenuation-Nom | 7 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 30 dBm | |
Insertion Loss-Max | 1.4 dB | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 6000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | VARIABLE ATTENUATOR | |
Terminal Finish | Matte Tin (Sn) | |
VSWR-Max | 1.22 |