Part Details for HMC470LP3TR by Hittite Microwave Corp
Overview of HMC470LP3TR by Hittite Microwave Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for HMC470LP3TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 0MHZ - 3000MHZ RF/MICROWAVE VARIABLE ATTENUATOR, 2DB INSERTION LOSS-MAX | 4 |
|
$6.0750 / $12.1500 | Buy Now |
Part Details for HMC470LP3TR
HMC470LP3TR CAD Models
HMC470LP3TR Part Data Attributes
|
HMC470LP3TR
Hittite Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
HMC470LP3TR
Hittite Microwave Corp
Variable Attenuator, 0MHz Min, 3000MHz Max, 2dB Insertion Loss-Max, GAAS, 3 X 3 MM, LEADLESS, PLASTIC, SMT, 16 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITTITE MICROWAVE CORP | |
Package Description | LCC16,.12SQ,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | CMOS COMPATIBLE | |
Attenuation-Nom | 31 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 26.99 dBm | |
Insertion Loss-Max | 2 dB | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 16 | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | VARIABLE ATTENUATOR | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Tin/Lead (Sn/Pb) |