Part Details for HMC480ST89 by Analog Devices Inc
Overview of HMC480ST89 by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Audio and Video Systems
Entertainment and Gaming
Price & Stock for HMC480ST89
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HMC480ST89-505-ND
|
DigiKey | INGAP HBT GAIN BLOCK AMP SMT, DC Min Qty: 66 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
889 In Stock |
|
$4.5800 | Buy Now |
DISTI #
HMC480ST89-ND
|
DigiKey | IC RF AMP GPS 0HZ-5GHZ SOT89 Min Qty: 1 Lead time: 10 Weeks Container: Strip | Temporarily Out of Stock |
|
$4.3223 / $7.6800 | Buy Now |
DISTI #
584-HMC480ST89
|
Mouser Electronics | RF Amplifier InGaP HBT Gain Block Amplifier SMT, DC - 5 GHz RoHS: Not Compliant | 41 |
|
$4.3200 / $7.6100 | Buy Now |
|
Analog Devices Inc | InGaP HBT Gain Block amp SMT, Min Qty: 1 Package Multiple: 1 | 0 |
|
$4.3223 / $7.6800 | Buy Now |
|
Rochester Electronics | HMC480 - InGaP HBT Gain Block amp SMT, DC - 5 GHz RoHS: Not Compliant Status: Active Min Qty: 1 | 889 |
|
$3.9300 / $4.6200 | Buy Now |
DISTI #
HMC480ST89
|
Richardson RFPD | GAIN BLOCK RoHS: Not Compliant Min Qty: 157 | 0 |
|
$4.1400 / $4.3100 | Buy Now |
Part Details for HMC480ST89
HMC480ST89 CAD Models
HMC480ST89 Part Data Attributes:
|
HMC480ST89
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC480ST89
Analog Devices Inc
InGaP HBT Gain Block Amplifier SMT, DC - 5 GHz
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOT-89, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | RK-3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 8 dB | |
Input Power-Max (CW) | 11 dBm | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Frequency-Max | 5000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TO-243 | |
Power Supplies | 8 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for HMC480ST89
This table gives cross-reference parts and alternative options found for HMC480ST89. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC480ST89, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC480ST89E | Wide Band Low Power Amplifier, 0MHz Min, 5000MHz Max, 1 Func, BIPolar, ROHS COMPLIANT, PLASTIC, SMT, SOT-89, 3 PIN | Hittite Microwave Corp | HMC480ST89 vs HMC480ST89E |
HMC480ST89 | Wide Band Low Power Amplifier, 0MHz Min, 5000MHz Max, 1 Func, BIPolar, PLASTIC, SMT, SOT-89, 3 PIN | Hittite Microwave Corp | HMC480ST89 vs HMC480ST89 |