Part Details for HMC482ST89TR by Analog Devices Inc
Overview of HMC482ST89TR by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Audio and Video Systems
Aerospace and Defense
Telecommunications
Entertainment and Gaming
Price & Stock for HMC482ST89TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VN5:3623_17040288
|
Arrow Electronics | RF Amp Single MMIC Amp 5GHz 12V 4-Pin(3+Tab) SOT-89 T/R RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 110 Weeks Date Code: 1709 | Americas - 1000 |
|
$1.8300 / $2.5900 | Buy Now |
Part Details for HMC482ST89TR
HMC482ST89TR CAD Models
HMC482ST89TR Part Data Attributes
|
HMC482ST89TR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC482ST89TR
Analog Devices Inc
SiGe HBT Gain Block Amplifier SMT, DC - 5 GHz
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 3 | |
Manufacturer Package Code | RK-3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TO-243 | |
Power Supplies | 8 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Surface Mount | YES | |
Technology | BIPOLAR |
Alternate Parts for HMC482ST89TR
This table gives cross-reference parts and alternative options found for HMC482ST89TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC482ST89TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC482ST89TR | Wide Band Low Power Amplifier, | Hittite Microwave Corp | HMC482ST89TR vs HMC482ST89TR |