Part Details for HMC484MS8GE by Hittite Microwave Corp
Overview of HMC484MS8GE by Hittite Microwave Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HMC484MS8GE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-HMC484MS8GE
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 70 |
|
RFQ | |
|
Chip1Cloud | GaAs MMIC 10 WATT T/R SWITCH DC - 3 GHz | 6000 |
|
RFQ |
Part Details for HMC484MS8GE
HMC484MS8GE CAD Models
HMC484MS8GE Part Data Attributes:
|
HMC484MS8GE
Hittite Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
HMC484MS8GE
Hittite Microwave Corp
Diversity Switch, 0MHz Min, 3000MHz Max, 1 Func, 1.3dB Insertion Loss-Max, GAAS, ROHS COMPLIANT,ULTRA SMALL, PLASTIC, SMT, MSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HITTITE MICROWAVE CORP | |
Package Description | ROHS COMPLIANT,ULTRA SMALL, PLASTIC, SMT, MSOP-8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
1dB Compression Point | 35 dBm | |
Additional Feature | CMOS/TTL COMPATIBLE | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 40 dBm | |
Insertion Loss-Max | 1.3 dB | |
Isolation-Min | 26 dB | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP8,.19 | |
Port Termination | REFLECTIVE | |
Power Supplies | 5 V | |
RF/Microwave Device Type | DIVERSITY SWITCH | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Matte Tin (Sn) | |
VSWR-Max | 1.13 |
Alternate Parts for HMC484MS8GE
This table gives cross-reference parts and alternative options found for HMC484MS8GE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC484MS8GE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC484MS8G | Diversity Switch, 0MHz Min, 3000MHz Max, 1 Func, 1.3dB Insertion Loss-Max, GAAS, ULTRA SMALL, PLASTIC, SMT, MSOP-8 | Hittite Microwave Corp | HMC484MS8GE vs HMC484MS8G |
HMC784MS8GE | GaAs MMIC 10 W T/R Switch, DC to 4 GHz | Analog Devices Inc | HMC484MS8GE vs HMC784MS8GE |
HMC784MS8GE | Diversity Switch, 0MHz Min, 4000MHz Max, 1 Func, 2dB Insertion Loss-Max, GAAS, ROHS COMPLIANT, PLASTIC, SMT, MSOP-8 | Hittite Microwave Corp | HMC484MS8GE vs HMC784MS8GE |