Part Details for HMC493LP3 by Analog Devices Inc
Overview of HMC493LP3 by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
107384-HMC493LP3 | Analog Devices | HMC493LP3 Evaluation PCB | |
HMC493LP3 | Analog Devices | InGaP HBT Divide-by-4 SMT, DC | |
HMC493LP3TR | Analog Devices | nGaP HBT Divide-by-4 SMT, DC - |
Price & Stock for HMC493LP3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HMC493LP3-ND
|
DigiKey | IC DIVIDER X4 PRESCALER 16-QFN Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
31 In Stock |
|
$30.4050 / $48.2500 | Buy Now |
DISTI #
584-HMC493LP3
|
Mouser Electronics | Prescaler InGaP HBT Divide-by-4 SMT, DC - 18 GHz RoHS: Not Compliant | 55 |
|
$27.2700 / $38.7900 | Buy Now |
|
Analog Devices Inc | InGaP HBT Divide-by-4 SMT, DC Package Multiple: 1 | 43 |
|
$21.1400 / $48.2500 | Buy Now |
|
Rochester Electronics | HMC493LP3 - InGaP HBT Divide-by-4 SMT, DC - 18 GHz RoHS: Not Compliant Status: Active Min Qty: 1 | 190 |
|
$26.2000 / $30.8300 | Buy Now |
DISTI #
HMC493LP3
|
Richardson RFPD | FREQUENCY DIVIDER/PRESCALER RoHS: Not Compliant Min Qty: 23 | 0 |
|
$27.6400 / $30.8000 | Buy Now |
DISTI #
C1S103101314480
|
Chip1Stop | RF Detectors RoHS: Not Compliant | 16 |
|
$26.4000 | Buy Now |
Part Details for HMC493LP3
HMC493LP3 CAD Models
HMC493LP3 Part Data Attributes
|
HMC493LP3
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC493LP3
Analog Devices Inc
InGaP HBT Divide-by-4 SMT, DC - 18 GHz
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | QFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | HCP-16-3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Family | 493 | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Logic IC Type | PRESCALER | |
Max Frequency@Nom-Sup | 18000000000 Hz | |
Moisture Sensitivity Level | 1 | |
Number of Data/Clock Inputs | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | GAAS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm | |
fmax-Min | 18000 MHz |
Alternate Parts for HMC493LP3
This table gives cross-reference parts and alternative options found for HMC493LP3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC493LP3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC493LP3E | InGaP HBT Divide-by-4 SMT, DC - 18 GHz | Analog Devices Inc | HMC493LP3 vs HMC493LP3E |