Part Details for HMC504LC4BTR by Analog Devices Inc
Overview of HMC504LC4BTR by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for HMC504LC4BTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-HMC504LC4BCT-ND
|
DigiKey | IC RF AMP GPS 14GHZ-27GHZ 24QFN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
28 In Stock |
|
$78.1897 / $94.3700 | Buy Now |
DISTI #
584-HMC504LC4BTR
|
Mouser Electronics | RF Amplifier Low Noise Amplifier SMT, 14 - 27 GHz RoHS: Compliant | 37 |
|
$75.2000 / $87.0200 | Buy Now |
DISTI #
V72:2272_06226626
|
Arrow Electronics | RF Amp Single LNA 27GHz 4.5V 24-Pin CLLCC EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1914 Container: Cut Strips | Americas - 4 |
|
$51.8200 / $68.6702 | Buy Now |
|
Analog Devices Inc | lo Noise amp SMT, 14 - 27 GHz Min Qty: 1 Package Multiple: 100 | 806 |
|
$53.3900 / $94.3700 | Buy Now |
DISTI #
HMC504LC4BTR
|
Richardson RFPD | RF & MW LNA RoHS: Compliant Min Qty: 100 | 0 |
|
$69.8200 / $72.6100 | Buy Now |
Part Details for HMC504LC4BTR
HMC504LC4BTR CAD Models
HMC504LC4BTR Part Data Attributes:
|
HMC504LC4BTR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC504LC4BTR
Analog Devices Inc
Low Noise Amplifier SMT, 14 - 27 GHz
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 24 | |
Manufacturer Package Code | E-24-2 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.H | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Power Supplies | 4 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |