There are no models available for this part yet.
Overview of HMC505LP4 by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC505LP4TR | Analog Devices | VCO SMT w/Buffer amp, 6.8 - 7. | |
HMC505LP4 | Analog Devices | VCO SMT w/Buffer amp, 6.8 - 7. | |
HMC505LP4ETR | Analog Devices | VCO SMT w/Buffer amp, 6.8 - 7. |
Price & Stock for HMC505LP4 by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
505-HMC505LP4-ND
|
DigiKey | IC AMP VSAT 6.8GHZ-7.4GHZ 24QFN Min Qty: 1 Lead time: 10 Weeks Container: Strip |
23 In Stock |
|
$33.2909 / $52.5600 | Buy Now | |
DISTI #
584-HMC505LP4
|
Mouser Electronics | VCO Oscillators VCO SMT w/Buffer amp, 6.8 - 7.4 GHz RoHS: Not Compliant | 50 |
|
$29.3900 / $43.9700 | Buy Now | |
Analog Devices Inc | VCO SMT w/Buffer amp, 6.8 - 7. Package Multiple: 1 | 325 |
|
$23.5200 / $45.2000 | Buy Now | ||
DISTI #
26619742
|
Verical | Oscillator VCO 6800MHz to 7400MHz 3V 24-Pin QFN EP SMD T/R RoHS: Not Compliant Min Qty: 21 Package Multiple: 21 | Americas - 315 |
|
$34.8600 | Buy Now | |
Rochester Electronics | HMC505 - VCO SMT w/Buffer Amplifier, 6.8 - 7.4 GHz RoHS: Not Compliant Status: Active Min Qty: 1 | 28 |
|
$29.1600 / $34.3000 | Buy Now | ||
DISTI #
HMC505LP4
|
Richardson RFPD | OSCILLATOR VCO RoHS: Not Compliant Min Qty: 21 | 0 |
|
$30.7500 / $34.2700 | Buy Now |
CAD Models for HMC505LP4 by Analog Devices Inc
Part Data Attributes for HMC505LP4 by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
QFN-24
|
Pin Count
|
24
|
Manufacturer Package Code
|
HCP-16-1
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Analog Devices
|
Additional Feature
|
LOW NOISE
|
Characteristic Impedance
|
50 Ω
|
Construction
|
COMPONENT
|
JESD-609 Code
|
e0
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
24
|
Operating Frequency-Max
|
7400 MHz
|
Operating Frequency-Min
|
6800 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Equivalence Code
|
LCC24,.16SQ,20
|
Power Supplies
|
3 V
|
RF/Microwave Device Type
|
NARROW BAND LOW POWER
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
VSWR-Max
|
2
|
Alternate Parts for HMC505LP4
This table gives cross-reference parts and alternative options found for HMC505LP4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC505LP4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC505LP4E | VCO SMT w/Buffer Amplifier, 6.8 - 7.4 GHz | Analog Devices Inc | HMC505LP4 vs HMC505LP4E |
HMC505LP4 | Narrow Band Low Power Amplifier, 6800MHz Min, 7400MHz Max, 1 Func, BIPolar, 4 X 4 MM, LEADLESS, PLASTIC, SMT, QFN-24 | Hittite Microwave Corp | HMC505LP4 vs HMC505LP4 |
HMC505LP4E | Narrow Band Low Power Amplifier, 6800MHz Min, 7400MHz Max, 1 Func, BIPolar, 4 X 4 MM, ROHS COMPLIANT, LEADLESS, PLASTIC, SMT, QFN-24 | Hittite Microwave Corp | HMC505LP4 vs HMC505LP4E |
Related Parts for HMC505LP4
-
HMC505LP4ERF/Microwave Amplifiers
-
STM32L151VBT6AMicrocontrollers
-
LTM4622IYSwitching Regulator or Controllers
-
TPS2412DROther Analog ICs
-
TAJD685K050RNJFixed Capacitors
-
IRLH5030TRPBFPower Field-Effect Transistors
-
5CEFA9F23I7NField Programmable Gate Arrays
-
ADC12D1600CIUTAnalog to Digital Converters
-
OP292GSZ-REELOperational Amplifiers