Part Details for HMC505LP4ETR by Analog Devices Inc
Overview of HMC505LP4ETR by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Telecommunications
Price & Stock for HMC505LP4ETR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HMC505LP4ETR-ND
|
DigiKey | IC AMP VSAT 6.8GHZ-7.4GHZ 24QFN Min Qty: 500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$18.7890 | Buy Now |
DISTI #
584-HMC505LP4ETR
|
Mouser Electronics | VCO Oscillators VCO SMT w/Buffer amp, 6.8 - 7.4 GHz RoHS: Compliant | 0 |
|
$18.7800 | Order Now |
|
Analog Devices Inc | VCO SMT w/Buffer amp, 6.8 - 7. Min Qty: 500 Package Multiple: 500 | 7500 |
|
$13.7800 / $20.5800 | Buy Now |
DISTI #
77791590
|
Verical | Oscillator VCO 6800MHz to 7400MHz 3V 24-Pin LFCSP EP SMD T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 2000 |
|
$18.7100 | Buy Now |
|
Ameya Holding Limited | IC AMP VSAT 6.8GHZ-7.4GHZ 24QFN | 2528 |
|
RFQ | |
DISTI #
HMC505LP4ETR
|
Richardson RFPD | OSCILLATOR VCO RoHS: Compliant Min Qty: 500 | 0 |
|
$18.0200 / $18.2600 | Buy Now |
Part Details for HMC505LP4ETR
HMC505LP4ETR CAD Models
HMC505LP4ETR Part Data Attributes
|
HMC505LP4ETR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC505LP4ETR
Analog Devices Inc
VCO SMT w/Buffer Amplifier, 6.8 - 7.4 GHz
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 24 | |
Manufacturer Package Code | HCP-24-2 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Power Supplies | 3 V | |
RF/Microwave Device Type | NARROW BAND LOW POWER | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) |