HMC506LP4
Description: VCO SMT w/Buffer Amplifier, 7.8 - 8.7 GHz

Overview of HMC506LP4 by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
105706-HMC506LP4 Analog Devices HMC506LP4 Evaluation PCB
HMC506LP4 Analog Devices VCO SMT w/Buffer amp, 7.8 - 8.
HMC506LP4TR Analog Devices VCO SMT w/Buffer amp, 7.8 - 8.

Price & Stock for HMC506LP4 by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 1127-3554-ND
DigiKey IC AMP VSAT 7.8GHZ-8.7GHZ 24QFN Min Qty: 1 Lead time: 10 Weeks Container: Strip 21
In Stock
  • 1 $53.6300
  • 10 $42.8500
  • 25 $39.7244
  • 100 $35.9564
  • 250 $33.9880
$33.9880 / $53.6300 Buy Now
DISTI # 584-HMC506LP4
Mouser Electronics VCO Oscillators VCO SMT w/Buffer amp, 7.8 - 8.7 GHz RoHS: Not Compliant 0
  • 1 $44.4400
  • 10 $41.4400
  • 25 $38.4300
  • 50 $36.6300
  • 100 $36.0300
  • 250 $33.6300
  • 500 $31.9500
$31.9500 / $44.4400 Order Now
Analog Devices Inc VCO SMT w/Buffer amp, 7.8 - 8. Package Multiple: 1 541
  • 1 $53.6300
  • 10 $42.8500
  • 25 $39.7244
  • 100 $35.9564
  • 250 $33.9880
  • 1,000 $23.7900
$23.7900 / $53.6300 Buy Now
DISTI # 26619744
Verical Oscillator VCO 7800MHz to 8700MHz 3V 24-Pin QFN EP SMD T/R RoHS: Not Compliant Min Qty: 21 Package Multiple: 21 Americas - 525
  • 21 $33.9857
$33.9857 Buy Now
DISTI # 81326007
Verical Oscillator VCO 7800MHz to 8700MHz 3V 24-Pin QFN EP SMD T/R RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Date Code: 2419 Americas - 10
  • 10 $64.2764
$64.2764 Buy Now
Rochester Electronics HMC506 - VCO SMT w/Buffer amp, 7.8 - 8.7 GHz RoHS: Not Compliant Status: Active Min Qty: 1 773
  • 1 $34.6900
  • 25 $34.0000
  • 100 $32.6100
  • 500 $31.2200
  • 1,000 $29.4900
$29.4900 / $34.6900 Buy Now
DISTI # HMC506LP4
Richardson RFPD OSCILLATOR VCO RoHS: Not Compliant Min Qty: 21 0
  • 21 $34.6700
  • 25 $33.2400
  • 100 $32.3500
  • 500 $31.5200
  • 1,000 $31.1100
$31.1100 / $34.6700 Buy Now

CAD Models for HMC506LP4 by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for HMC506LP4 by Analog Devices Inc

HMC506LP4
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
QFN-24
Pin Count
24
Manufacturer Package Code
HCP-16-1
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Additional Feature
LOW NOISE
Characteristic Impedance
50 Ω
Construction
COMPONENT
JESD-609 Code
e0
Operating Frequency-Max
8700 MHz
Operating Frequency-Min
7800 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
RF/Microwave Device Type
NARROW BAND LOW POWER
Terminal Finish
Tin/Lead (Sn/Pb)
VSWR-Max
2
Want to compare parts?
  1. HMC506LP4
    Analog Devices Inc
    VCO SMT w/Buffer Amplifier, 7.8 - 8.7 GHz
    VS

Alternate Parts for HMC506LP4

This table gives cross-reference parts and alternative options found for HMC506LP4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC506LP4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HMC506LP4E Narrow Band Low Power Amplifier, 7800MHz Min, 8700MHz Max, 4 X 4 MM, ROHS COMPLIANT, LEADLESS, PLASTIC, SMT, QFN-24 Hittite Microwave Corp HMC506LP4 vs HMC506LP4E

Related Parts for HMC506LP4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HMC506LP4 by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HMC506LP4 by Analog Devices Inc

Select Manufacturer
Which Manufacturer of HMC506LP4 would you like to use for your alert(s)?
  • Please alert me when HMC506LP4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HMC506LP4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HMC506LP4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HMC506LP4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HMC506LP4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HMC506LP4 by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: