Part Details for HMC506LP4TR by Analog Devices Inc
Overview of HMC506LP4TR by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for HMC506LP4TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HMC506LP4TR-505-ND
|
DigiKey | IC AMP VSAT 7.8GHZ-8.7GHZ 24QFN Min Qty: 9 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
431 In Stock |
|
$34.3600 | Buy Now |
DISTI #
HMC506LP4TR-ND
|
DigiKey | IC AMP VSAT 7.8GHZ-8.7GHZ 24QFN Min Qty: 9 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$31.9571 | Buy Now |
DISTI #
584-HMC506LP4TR
|
Mouser Electronics | VCO Oscillators VCO SMT w/Buffer amp, 7.8 - 8.7 GHz RoHS: Not Compliant | 0 |
|
$31.8800 | Order Now |
|
Analog Devices Inc | VCO SMT w/Buffer amp, 7.8 - 8. Min Qty: 500 Package Multiple: 500 | 3000 |
|
$23.7900 / $36.2500 | Buy Now |
|
Rochester Electronics | HMC506 - VCO SMT w/Buffer amp, 7.8 - 8.7 GHz RoHS: Not Compliant Status: Active Min Qty: 1 | 431 |
|
$29.4900 / $34.6900 | Buy Now |
Part Details for HMC506LP4TR
HMC506LP4TR CAD Models
HMC506LP4TR Part Data Attributes
|
HMC506LP4TR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC506LP4TR
Analog Devices Inc
VCO SMT w/Buffer Amplifier, 7.8 - 8.7 GHz
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 24 | |
Manufacturer Package Code | HCP-16-1 | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Analog Devices | |
RF/Microwave Device Type | NARROW BAND LOW POWER |