There are no models available for this part yet.
Overview of HMC509LP5 by Hittite Microwave Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
110227-HMC509LP5 | Analog Devices | HMC509LP5 Evaluation PCB | |
HMC509LP5ETR | Analog Devices | VCO SMT with Fo/2, 7.8 - 8.8 G | |
HMC509LP5E | Analog Devices | VCO SMT with Fo/2, 7.8 - 8.8 G |
Price & Stock for HMC509LP5 by Hittite Microwave Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-HMC509LP5-ND
|
DigiKey | VOLTAGE CONTROLLED OSCILLATOR, 7 Min Qty: 9 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
237 In Stock |
|
$35.4300 | Buy Now | |
Rochester Electronics | Voltage Controlled Oscillator, 7800MHz Min, 8800MHz Max ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 237 |
|
$30.4100 / $35.7800 | Buy Now |
CAD Models for HMC509LP5 by Hittite Microwave Corp
Part Data Attributes for HMC509LP5 by Hittite Microwave Corp
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
HITTITE MICROWAVE CORP
|
Package Description
|
PLASTIC, LEADLESS, QFN-32
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Control Voltage-Max
|
13 V
|
Control Voltage-Min
|
2 V
|
JESD-609 Code
|
e0
|
Mounting Feature
|
SURFACE MOUNT
|
Offset Frequency
|
100 kHz
|
Operating Frequency-Max
|
8800 MHz
|
Operating Frequency-Min
|
7800 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Oscillator Type
|
VOLTAGE CONTROLLED OSCILLATOR
|
Output Power
|
10 dBm
|
Phase Noise
|
-115 dBc/Hz
|
Physical Dimension
|
5.1mm x 5.1mm x 1.0mm
|
Supply Current-Max
|
270 mA
|
Supply Voltage-Max
|
5.25 V
|
Supply Voltage-Min
|
4.75 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Related Parts for HMC509LP5
-
HMC634RF/Microwave Amplifiers
-
HMC511LP5EVoltage Controlled Oscillators
-
HMC402MS8ETRRF/Microwave Mixers
-
HMC980Other Telecom ICs
-
HMC284AMS8GTRRF/Microwave Switches
-
HMC704LP4EPLL or Frequency Synthesis Circuits
-
HHMOther Analog ICs
-
HPA00034DTRSwitching Regulator or Controllers
-
HMC424LP3ERF/Microwave Attenuators