There are no models available for this part yet.
Overview of HMC509LP5TR by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Telecommunications
Price & Stock for HMC509LP5TR by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | 7.8-8.8 GHz MMIC VCO W/ Half Frequency Output ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 467 |
|
$30.4100 / $35.7800 | Buy Now |
CAD Models for HMC509LP5TR by Analog Devices Inc
Part Data Attributes for HMC509LP5TR by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
PLASTIC, LEADLESS, QFN-32
|
Pin Count
|
32
|
Manufacturer Package Code
|
HCP-32-1
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
Analog Devices
|
Additional Feature
|
TAPE AND REEL
|
Control Voltage-Max
|
13 V
|
Control Voltage-Min
|
2 V
|
JESD-609 Code
|
e0
|
Modulation Sensitivity
|
10 MHz/V
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
32
|
Offset Frequency
|
100 kHz
|
Operating Frequency-Max
|
8800 MHz
|
Operating Frequency-Min
|
7800 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Oscillator Type
|
VOLTAGE CONTROLLED OSCILLATOR
|
Output Power
|
10 dBm
|
Phase Noise
|
-115 dBc/Hz
|
Physical Dimension
|
5.1mm x 5.1mm x 1.0mm
|
Supply Current-Max
|
270 mA
|
Supply Voltage-Max
|
5.25 V
|
Supply Voltage-Min
|
4.75 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Alternate Parts for HMC509LP5TR
This table gives cross-reference parts and alternative options found for HMC509LP5TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC509LP5TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC509LP5E | VCO SMT with Fo/2, 7.8 - 8.8 GHz | Analog Devices Inc | HMC509LP5TR vs HMC509LP5E |
Related Parts for HMC509LP5TR
-
HMC591RF/Microwave Amplifiers
-
HMC509LP5ETRVoltage Controlled Oscillators
-
HMC526RF/Microwave Mixers
-
HMC737LP4ETROther Telecom ICs
-
HMC197BERF/Microwave Switches
-
HMC821LP6CEPLL or Frequency Synthesis Circuits
-
HIP6016CB-TSwitching Regulator or Controllers
-
HMC598RF/Microwave Frequency Multipliers
-
HI1-0303-2Multiplexers or Switches