-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HMC516LC5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK1735
|
Newark | Rf Amplifier, Lcc-32, -40 To 85Deg C, Frequency Min:9Ghz, Frequency Max:18Ghz, Gain:20.5Db, Noise Figure Typ:2Db, Rf Ic Case Style:Lcc, No. Of Pins:32Pins, Supply Voltage Min:2.5V, Supply Voltage Max:3.5V, Product Range:- Rohs Compliant: Yes |Analog Devices HMC516LC5 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 11 |
|
$58.8400 / $68.7300 | Buy Now |
DISTI #
505-HMC516LC5-ND
|
DigiKey | IC RF AMP GPS 9GHZ-18GHZ 32QFN Min Qty: 1 Lead time: 10 Weeks Container: Strip |
253 In Stock |
|
$61.9635 / $76.4200 | Buy Now |
DISTI #
584-HMC516LC5
|
Mouser Electronics | RF Amplifier Low Noise Amplifier SMT, 9 - 18 GHz RoHS: Compliant | 932 |
|
$56.5800 / $66.0800 | Buy Now |
|
Analog Devices Inc | lo Noise amp SMT, 9 - 18 GHz Min Qty: 1 Package Multiple: 1 | 52 |
|
$40.9000 / $76.4200 | Buy Now |
|
Rochester Electronics | HMC516G - lo Noise amp SMT, 9 - 18 GHz RoHS: Compliant Status: Active Min Qty: 1 | 16 |
|
$50.7000 / $59.6500 | Buy Now |
DISTI #
4030320
|
element14 Asia-Pacific | RF AMPLIFIER, LCC-32, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Container: Each | 11 |
|
$59.3173 / $69.2951 | Buy Now |
DISTI #
4030320
|
Farnell | RF AMPLIFIER, LCC-32, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 11 |
|
$56.5893 / $66.0938 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC516LC5
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC516LC5
Analog Devices Inc
HMC516LC5
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 5 X 5 MM, ROHS COMPLIANT, LEADLESS, ALUMINIUM, SMT, 32 PIN | |
Pin Count | 32 | |
Manufacturer Package Code | E-32-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 18 dB | |
Input Power-Max (CW) | 5 dBm | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | 9000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Power Supplies | 3 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 88 mA | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
This table gives cross-reference parts and alternative options found for HMC516LC5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC516LC5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC516LC5 | Wide Band Low Power Amplifier, 9000MHz Min, 18000MHz Max, 1 Func, GAAS, 5 X 5 MM, ROHS COMPLIANT, LEADLESS, ALUMINIUM, SMT, 32 PIN | Hittite Microwave Corp | HMC516LC5 vs HMC516LC5 |
HMC565LC5 | HMC565LC5 | Analog Devices Inc | HMC516LC5 vs HMC565LC5 |
HMC565 | HMC565 | Analog Devices Inc | HMC516LC5 vs HMC565 |
HMC565 | Wide Band Low Power Amplifier, 6000MHz Min, 20000MHz Max, 1 Func, GAAS, 2.53 X 0.98 MM, 0.10 MM HEIGHT, DIE-5 | Hittite Microwave Corp | HMC516LC5 vs HMC565 |